MLV0805E3 - Varistors
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MLV0805E32503T TTI: MLV0805E32503T Vishay / BC Components Availability: 0In StockVaristors 0805 25volts 30A 37.0V to 46.0V | 0In Stock | MLV0805E3 | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 30 VDC | 46 V | 65 V | 100 A | 0.3 J | 80 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLV0805E31103T TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 0805 11volts 40A 16.5V to 20.3V | 0In Stock | MLV0805E3 | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 11 VAC | 14 VDC | 20.3 V | 30 V | 100 A | 0.3 J | 280 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLV0805E30703T TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 0805 7volts 40A 11.0V to 14.0V | Not Available Online | MLV0805E3 | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 7 VAC | 9 VDC | 14 V | 20 V | 100 A | 0.3 J | 585 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLV0805E33005T TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 220pF 38V 80A | 0In Stock | MLV0805E3 | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 30 VAC | 38 VDC | 51.7 V | 77 V | 80 A | 300 mJ | 220 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLV0805E30403T TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 0805 4volts 40A 7.1V to 9.3V | 0In Stock | MLV0805E3 | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 9.3 V | 15.5 V | 100 A | 0.3 J | 860 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLV0805E31305T TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 550pF 18V 100A | 0In Stock | MLV0805E3 | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 28 V | 42 V | 100 A | 300 mJ | 550 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLV0805E40403T TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors MOV 0805 4VRMS | Not Available Online | MLV0805E3 | MLVs | PCB Mount | SMD/SMT | 4 VAC | 5.6 VDC |