ERZ-E-S1 - Varistors
72 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-E14A621S1 TTI: ERZ-E14A621S1 Panasonic Industry Availability: 0In StockVaristors 620VDC 1W 7500A L/S=10mm Long LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 17.5 mm | 7.5 kA | 382 J | 650 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A431S1 TTI: ERZ-E11A431S1 Panasonic Industry Availability: 0In StockVaristors 430VDC 0.6W 1mA L/S=7.5mm Long LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 13 mm | 6 kA | 155 J | 400 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A511S1 TTI: ERZ-E11A511S1 Panasonic Industry Availability: 0In StockVaristors 510VDC 0.6W 1mA L/S=7.5mm Long LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 13 mm | 6 kA | 190 J | 310 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A561SC TTI: ERZ-E11A561SC Panasonic Industry Availability: 0In StockVaristors 560VDC 0.6W 1mA L/S=7.5mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 350 VAC | 450 VDC | 560 V | 930 V | 13 mm | 6 kA | 190 J | 310 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E14A221S1 TTI: ERZ-E14A221S1 Panasonic Industry Availability: 0In StockVaristors 220VDC 1W 7500A L/S=10mm Long LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 16.5 mm | 7.5 kA | 155 J | 1.2 nF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A102SC TTI: ERZ-E11A102SC Panasonic Industry Availability: 0In StockVaristors 1000VDC 0.6W 1mA L/S=7.5mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 14 mm | 5 kA | 280 J | 220 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A431SC TTI: ERZ-E11A431SC Panasonic Industry Availability: 0In StockVaristors 430VDC 0.6W 1mA L/S=7.5mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 13 mm | 6 kA | 155 J | 400 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E14A471SC TTI: ERZ-E14A471SC Panasonic Industry Availability: 0In StockVaristors 470VDC 1W 7500A L/S=10mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 16.5 mm | 7.5 kA | 350 J | 750 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E14A391S1 TTI: ERZ-E14A391S1 Panasonic Industry Availability: 0In StockVaristors 390VDC 1W 7500A L/S=10mm Long LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 16.5 mm | 7.5 kA | 275 J | 800 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E14A471S1 TTI: ERZ-E14A471S1 Panasonic Industry Availability: 0In StockVaristors 470VDC 1W 7500A L/S=10mm Long LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 16.5 mm | 7.5 kA | 350 J | 750 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E14A431S1 TTI: ERZ-E14A431S1 Panasonic Industry Availability: 0In StockVaristors 430VDC 1W 7500A L/S=10mm Long LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 16.5 mm | 7.5 kA | 303 J | 800 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E14A561SC TTI: ERZ-E14A561SC Panasonic Industry Availability: 0In StockVaristors 560VDC 1W 7500A L/S=10mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 350 VAC | 450 VDC | 560 V | 930 V | 16.5 mm | 7.5 kA | 382 J | 700 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E14A681S1 TTI: ERZ-E14A681S1 Panasonic Industry Availability: 0In StockVaristors 680VDC 1W 7500A L/S=10mm Long LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 17.5 mm | 7.5 kA | 382 J | 600 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A391S1 TTI: ERZ-E11A391S1 Panasonic Industry Availability: 0In StockVaristors 390VDC 0.6W 1mA L/S=7.5mm Long LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 13 mm | 6 kA | 140 J | 450 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A471SC TTI: ERZ-E11A471SC Panasonic Industry Availability: 0In StockVaristors 470VDC 0.6W 1mA L/S=7.5mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 13 mm | 6 kA | 175 J | 360 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A821S1 TTI: ERZ-E11A821S1 Panasonic Industry Availability: 0In StockVaristors 820VDC 0.6W 1mA L/S=7.5mm Long LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 14 mm | 5 kA | 235 J | 260 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A102S1 TTI: ERZ-E11A102S1 Panasonic Industry Availability: 0In StockVaristors 1000VDC 0.6W 1mA L/S=7.5mm Long LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 14 mm | 5 kA | 280 J | 220 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A391SC TTI: ERZ-E11A391SC Panasonic Industry Availability: 0In StockVaristors 390VDC 0.6W 1mA L/S=7.5mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 13 mm | 6 kA | 140 J | 450 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E14A561S1 TTI: ERZ-E14A561S1 Panasonic Industry Availability: 0In StockVaristors 560VDC 1W 7500A L/S=10mm Long LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 350 VAC | 450 VDC | 560 V | 930 V | 16.5 mm | 7.5 kA | 382 J | 700 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A241S1 TTI: ERZ-E11A241S1 Panasonic Industry Availability: 0In StockVaristors 240VDC 0.6W 1mA L/S=7.5mm Long LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 13 mm | 6 kA | 84 J | 620 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A271S1 TTI: ERZ-E11A271S1 Panasonic Industry Availability: 0In StockVaristors 270VDC 0.6W 1mA L/S=7.5mm Long LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 13 mm | 6 kA | 99 J | 580 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A361SC TTI: ERZ-E11A361SC Panasonic Industry Availability: 0In StockVaristors 360VDC 0.6W 1mA L/S=7.5mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 13 mm | 6 kA | 130 J | 480 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A471S1 TTI: ERZ-E11A471S1 Panasonic Industry Availability: 0In StockVaristors 470VDC 0.6W 1mA L/S=7.5mm Long LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 13 mm | 6 kA | 175 J | 360 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E14A511S1 TTI: ERZ-E14A511S1 Panasonic Industry Availability: 0In StockVaristors 510VDC 1W 7500A L/S=10mm Long LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 16.5 mm | 7.5 kA | 382 J | 700 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: ERZ-E11A681SC TTI: ERZ-E11A681SC Panasonic Industry Availability: 0In StockVaristors 680VDC 0.6W 1mA L/S=7.5mm Cut LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 14 mm | 5 kA | 190 J | 290 pF | - 40 C | + 125 C | Bulk |