Disc Varistor, StandarD 10mm - Varistors
128 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72210S0300K101 TTI: B72210S0300K101 TDK Availability: 16,250In StockVaristors 30VAC 10% 10mm StandarD | 16,250In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 10 mm | 500 A | 4.4 J | 2.75 nF | - 40 C | + 105 C | Bulk | B72210S300K101 | |||||
Mfr: B72210S0131K101 TTI: B72210S0131K101 TDK Availability: 4,400In StockVaristors 130VAC 10% 10mm StandarD | 4,400In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 10 mm | 2.5 kA | 19 J | 400 pF | - 40 C | + 105 C | Bulk | B72210S131K101 | |||||
Mfr: B72210S0301K101 TTI: B72210S0301K101 TDK Availability: 1,000In StockVaristors 300VAC 10% 10mm StandarD | 1,000In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 2.5 kA | 47 J | 180 pF | - 40 C | + 105 C | Bulk | B72210S301K101 | |||||
Mfr: B72210S0400K101 TTI: B72210S0400K101 TDK Availability: 6,000In StockVaristors 40VAC 10% 10mm StandarD | 6,000In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 10 mm | 500 A | 6.4 J | 2.1 nF | - 40 C | + 105 C | Bulk | B72210S400K101 | |||||
Mfr: B72210S0500K101 TTI: B72210S0500K101 TDK Availability: 10,500In StockVaristors 50VAC 10% 10mm StandarD | 10,500In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 10 mm | 2.5 kA | 8.4 J | 950 pF | - 40 C | + 105 C | Bulk | B72210S500K101 | |||||
Mfr: B72210S0151K151 TTI: B72210S0151K151 TDK Availability: 1,500In StockVaristors 150VAC 10% 10mm StandarD | 1,500In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 10 mm | 2.5 kA | 24 J | 430 pF | - 40 C | + 105 C | Reel | B72210S151K151 | |||||
Mfr: B72210S0381K101 TTI: B72210S0381K101 TDK Availability: 14,000In StockVaristors 385VAC 10% 10mm StandarD | 14,000In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 10 mm | 2.5 kA | 40 J | 150 pF | - 40 C | + 105 C | Bulk | B72210S381K101 | |||||
Mfr: B72210S0271K101 TTI: B72210S0271K101 TDK Availability: 38,250In StockVaristors 275VAC 10% 10mm StandarD | 38,250In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 10 mm | 2.5 kA | 43 J | 195 pF | - 40 C | + 105 C | Bulk | B72210S271K101 | |||||
Mfr: B72210S0271K392 TTI: B72210S0271K392 TDK Availability: 10,500In StockVaristors 275VAC 10% 10mm StandarD | 10,500In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 10 mm | 2.5 kA | 43 J | 220 pF | - 40 C | + 105 C | Reel | B72210S271K392 | |||||
Mfr: B72210S0250K101 TTI: B72210S0250K101 TDK Availability: 0In Stock8,250 On Order Expected 07-Dec-26 Varistors 25VAC 10% 10mm StandarD | 0In Stock8,250 On Order Expected 07-Dec-26 | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 10 mm | 500 A | 3.7 J | 3.2 nF | - 40 C | + 105 C | Bulk | B72210S250K101 | |||||
Mfr: B72210S0300K151 TTI: B72210S0300K151 TDK Availability: 0In Stock6,000 On Order Expected 22-Jan-27 Varistors 30VAC 10% 10mm StandarD | 0In Stock6,000 On Order Expected 22-Jan-27 | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 12 mm | 500 A | 4.4 J | 2.75 nF | - 40 C | + 105 C | Reel | B72210S300K151 | |||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 10 mm | 500 A | 4.4 J | 2.75 nF | - 40 C | + 105 C | Reel | B72210S300K551 | ||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 10 mm | 2.5 kA | 36 J | 230 pF | - 40 C | + 105 C | Bulk | B72210S231K101 | ||||||
Mfr: B72210S0321K392 TTI: B72210S0321K392 TDK Availability: 0In StockVaristors 320VAC 10% 10mm StandarD | 0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 10 mm | 2.5 kA | 50 J | 185 pF | - 40 C | + 105 C | Reel | B72210S321K392 | |||||
Mfr: B72210S0301K531 TTI: B72210S0301K531 TDK Availability: 0In StockVaristors 300VAC 10% 10mm StandarD | 0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 2.5 kA | 47 J | 200 pF | - 40 C | + 105 C | Reel | B72210S301K531 | |||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 10 mm | 2.5 kA | 50 J | 170 pF | - 40 C | + 105 C | Bulk | B72210S321K101 | ||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 10 mm | 2.5 kA | 28 J | 300 pF | - 40 C | + 105 C | Bulk | B72210S171K101 | ||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 10 mm | 500 A | 3.1 J | 3.65 nF | - 40 C | + 105 C | Bulk | B72210S200K101 | ||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 10 mm | 500 A | 5.4 J | 2.4 nF | - 40 C | + 105 C | Bulk | B72210S350K101 | ||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 10 mm | 500 A | 10 J | 870 pF | - 40 C | + 105 C | Reel | B72210S600K151 | ||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 10 mm | 500 A | 2 J | 5.2 nF | - 40 C | + 105 C | Bulk | B72210S140K101 | ||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 10 mm | 500 A | 1.7 J | 6.25 nF | - 40 C | + 105 C | Bulk | B72210S110K101 | ||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 10 mm | 2.5 kA | 50 J | 120 pF | - 40 C | + 105 C | Bulk | B72210S461K101 | ||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 10 mm | 2.5 kA | 45 J | 135 pF | - 40 C | + 105 C | Bulk | B72210S421K101 | ||||||
0In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 12 mm | 2.5 kA | 10 J | 870 pF | - 40 C | + 105 C | Bulk | B72210S600K101 |