DV - Varistors

42 Results
42 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: DV275K4032R2
TTI: DV275K4032R2
Bourns
Availability:

6,000In Stock

Varistors DV SERIES 275V

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
4032 (10280 metric)
275 VAC
350 VDC
430 V
710 V
1.2 kA
29 J
150 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: DV250K3225R2
TTI: DV250K3225R2
Bourns
Availability:

2,000In Stock

Varistors DV SERIES 250V

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
3225 (8063 metric)
250 VAC
320 VDC
390 V
650 V
400 A
11 J
100 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: DV300K4032R2
TTI: DV300K4032R2
Bourns
Availability:

2,000In Stock

Varistors DV SERIES 300V

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
4032 (10280 metric)
300 VAC
385 VDC
470 V
775 V
1.2 kA
30 J
140 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: DV250K4032R2
TTI: DV250K4032R2
Bourns
Availability:

4,000In Stock

Varistors DV SERIES 250V

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
4032 (10280 metric)
250 VAC
320 VDC
390 V
650 V
1.2 kA
25 J
160 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: DV230K4032R2
TTI: DV230K4032R2
Bourns
Availability:

4,000In Stock

Varistors DV SERIES 230V

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
4032 (10280 metric)
230 VAC
300 VDC
360 V
595 V
1.2 kA
23 J
170 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: DV150K4032R2
TTI: DV150K4032R2
Bourns
Availability:

6,000In Stock

Varistors DV SERIES 150V

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
4032 (10280 metric)
150 VAC
200 VDC
240 V
395 V
1.2 mA
18.5 J
220 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: DV25K3225R2
TTI: DV25K3225R2
Bourns
Availability:

4,000In Stock

Varistors DV SERIES 25V

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
3225 (8063 metric)
25 VAC
31 VDC
39 V
77 V
100 A
1.2 J
1.5 nF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: DV300K3225R2
TTI: DV300K3225R2
Bourns
Availability:

0In Stock

6,000 On Order
Expected 24-Nov-26
Varistors DV SERIES 300V

0In Stock

6,000 On Order
Expected 24-Nov-26
Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
3225 (8063 metric)
300 VAC
385 VDC
470 V
775 V
400 A
15 J
85 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: DV230K3225R2
TTI: DV230K3225R2
Bourns
Availability:

0In Stock

Varistors DV SERIES 230V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
3225 (8063 metric)
230 VAC
300 VDC
360 V
595 V
400 A
10 J
110 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: DV275K3225R2
TTI: DV275K3225R2
Bourns
Availability:

0In Stock

Varistors DV SERIES 275V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
3225 (8063 metric)
275 VAC
350 VDC
430 V
710 V
400 A
13 J
90 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: DV60K4032R2
TTI: DV60K4032R2
Bourns
Availability:

0In Stock

Varistors DV SERIES 60V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
4032 (10280 metric)
60 VAC
85 VDC
100 V
165 V
1.2 kA
7 J
530 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: DV75K4032R2
TTI: DV75K4032R2
Bourns
Availability:

0In Stock

Varistors DV SERIES 75V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
4032 (10280 metric)
75 VAC
100 VDC
120 V
200 V
1.2 kA
9 J
480 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: DV130K3225R2
TTI: DV130K3225R2
Bourns
Availability:

0In Stock

Varistors DV SERIES 130V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
3225 (8063 metric)
130 VAC
170 VDC
205 V
340 V
400 A
7 J
150 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: DV60K3225R2
TTI: DV60K3225R2
Bourns
Availability:

0In Stock

Varistors DV SERIES 60V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
3225 (8063 metric)
60 VAC
85 VDC
100 V
165 V
400 A
3 J
300 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: DV140K4032R2
TTI: DV140K4032R2
Bourns
Availability:

0In Stock

Varistors DV SERIES 140V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
4032 (10280 metric)
140 VAC
180 VDC
220 V
360 V
1.2 mA
18 J
240 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: DV14K4032R2
TTI: DV14K4032R2
Bourns
Availability:

0In Stock

Varistors DV SERIES 14V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
4032 (10280 metric)
14 VAC
18 VDC
22 V
43 V
250 A
1.3 J
3.5 nF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: DV17K4032R2
TTI: DV17K4032R2
Bourns
Availability:

0In Stock

Varistors DV SERIES 17V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
4032 (10280 metric)
17 VAC
22 VDC
27 V
53 V
250 A
1.6 J
3 nF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: DV30K3225R2
TTI: DV30K3225R2
Bourns
Availability:

0In Stock

Varistors DV SERIES 30V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
3225 (8063 metric)
30 VAC
38 VDC
47 V
93 V
100 A
1.5 J
1 nF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: DV35K3225R2
TTI: DV35K3225R2
Bourns
Availability:

0In Stock

Varistors DV SERIES 35V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
3225 (8063 metric)
35 VAC
45 VDC
56 V
110 V
100 A
1.8 J
800 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: DV40K4032R2
TTI: DV40K4032R2
Bourns
Availability:

0In Stock

Varistors DV SERIES 40V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
4032 (10280 metric)
40 VAC
56 VDC
68 V
135 V
250 A
4.1 J
1.2 nF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: DV75K3225R2
TTI: DV75K3225R2
Bourns
Availability:

0In Stock

Varistors DV SERIES 75V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
3225 (8063 metric)
75 VAC
100 VDC
120 V
200 V
400 A
4 J
240 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: DV115K4032R2
TTI: DV115K4032R2
Bourns
Availability:

0In Stock

Varistors DV SERIES 115V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
4032 (10280 metric)
115 VAC
150 VDC
180 V
300 V
1.2 mA
13 J
270 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: DV11K3225R2
TTI: DV11K3225R2
Bourns
Availability:

0In Stock

Varistors DV SERIES 11V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
3225 (8063 metric)
11 VAC
14 VDC
18 V
36 V
100 A
0.6 J
2.5 nF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: DV20K3225R2
TTI: DV20K3225R2
Bourns
Availability:

0In Stock

Varistors DV SERIES 20V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
3225 (8063 metric)
20 VAC
26 VDC
33 V
65 V
100 A
1.1 J
1.65 nF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: DV50K4032R2
TTI: DV50K4032R2
Bourns
Availability:

0In Stock

Varistors DV SERIES 50V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
4032 (10280 metric)
50 VAC
65 VDC
82 V
135 V
1.2 kA
6.5 J
580 pF
- 40 C
+ 125 C
Reel
  • 1
  • 2