C-III - Varistors
645 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,400In Stock | C-III | MOVs | PCB Mount | Radial | 150 VAC | 150 VDC | 264 V | 395 V | 20 mm | 9 kA | 215 J | - 55 C | + 85 C | Bulk | |||||||
3,150In Stock | C-III | MOVs | PCB Mount | Radial | 320 VAC | 320 VDC | 558 V | 850 V | 20 mm | 9 kA | 345 J | - 55 C | + 85 C | Bulk | |||||||
8,000In Stock | C-III | MOVs | PCB Mount | Radial | 300 VAC | 300 VDC | 517 V | 775 V | 20 mm | 9 kA | 335 J | 800 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V250LA40CPX620 TTI: V250LA40CPX620 Littelfuse Availability: 3,200In StockVaristors RADIAL VARISTOR LEAD FREE | 3,200In Stock | C-III | MOVs | PCB Mount | Radial | 250 VAC | 413 V | 620 V | 20 mm | 9 kA | 300 J | - 55 C | + 85 C | Bulk | |||||||
11,600In Stock | C-III | MOVs | PCB Mount | Radial | 275 VAC | 275 VDC | 473 V | 710 V | 20 mm | 9 kA | 320 J | - 55 C | + 85 C | Bulk | |||||||
Mfr: V175LA20CP TTI: V175LA20CP Littelfuse Availability: 2,700In Stock6,000 On Order Expected 08-Apr-27 Varistors 175V | 2,700In Stock6,000 On Order Expected 08-Apr-27 | C-III | MOVs | PCB Mount | Radial | 175 VAC | 175 VDC | 297 V | 455 V | 20 mm | 9 kA | 220 J | - 55 C | + 85 C | Bulk | ||||||
4,200In Stock | C-III | MOVs | PCB Mount | Radial | 320 VAC | 850 V | 20 mm | 9 kA | - 55 C | + 85 C | Bulk | ||||||||||
500In Stock | C-III | MOVs | PCB Mount | Radial | 250 VAC | 250 VDC | 429 V | 650 V | 20 mm | 9 kA | 300 J | - 55 C | + 85 C | Bulk | |||||||
Mfr: V275LA40CPX680 TTI: V275LA40CPX680 Littelfuse Availability: 2,000In StockVaristors RADIAL VARISTOR 20MM ROHS / LEAD FREE | 2,000In Stock | C-III | MOVs | PCB Mount | Radial | 275 VAC | 453 V | 680 V | 20 mm | 9 kA | 320 J | - 55 C | + 85 C | Bulk | |||||||
500In Stock | C-III | MOVs | PCB Mount | Radial | 150 VAC | 395 V | 20 mm | 9 kA | - 55 C | + 85 C | Reel | ||||||||||
250In Stock | C-III | MOVs | PCB Mount | Radial | 300 VAC | 775 V | 20 mm | 9 kA | - 55 C | + 85 C | Bulk | ||||||||||
Mfr: V275LA20CP TTI: V275LA20CP Littelfuse Availability: 0In Stock7,800 On Order Expected 22-Mar-27 Varistors 275V 450pF | 0In Stock7,800 On Order Expected 22-Mar-27 | C-III | MOVs | PCB Mount | Radial | 275 VAC | 275 VDC | 473 V | 710 V | 17 mm | 6 kA | 145 J | - 55 C | + 85 C | Bulk | ||||||
Mfr: V320LT20CP TTI: V320LT20CP Littelfuse Availability: 0In Stock8,400 On Order Expected 12-Apr-27 Varistors 320V | 0In Stock8,400 On Order Expected 12-Apr-27 | C-III | MOVs | PCB Mount | Radial | 320 VAC | 850 V | 14 mm | 6 kA | - 55 C | + 85 C | Reel | |||||||||
Mfr: V300LA40CPX745 TTI: V300LA40CPX745 Littelfuse Availability: 0In Stock800 On Order Expected 08-Apr-27 Varistors 300VAC 335J 745V CLP 100A-PK | 0In Stock800 On Order Expected 08-Apr-27 | C-III | MOVs | PCB Mount | Radial | 300 VAC | 300 VDC | 490 V | 745 V | 20 mm | 9 kA | 335 J | - 55 C | + 85 C | Bulk | ||||||
Mfr: V175LA20CPX425 TTI: V175LA20CPX425 Littelfuse Availability: 0In Stock6,000 On Order Expected Varistors 20MM Radial | 0In Stock6,000 On Order Expected | C-III | MOVs | PCB Mount | Radial | 175 VAC | 425 V | 20 mm | 9 kA | - 55 C | + 85 C | Bulk | |||||||||
Mfr: V320LA20CPX2972 TTI: V320LA20CPX2972 Littelfuse Availability: Not Available OnlineVaristors 320 VAC 165J 850V-CL 6KA-PK | Not Available Online | C-III | Bulk | ||||||||||||||||||
0In Stock | C-III | Bulk | |||||||||||||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 242 V | 360 V | 14 mm | 6 kA | 90 J | 900 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 625 VAC | 1.1 kV | 1.725 kV | 20 mm | 9 kA | 490 J | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 575 VAC | 575 VDC | 1.001 kV | 1.5 kV | 20 mm | 9 kA | 460 J | - 55 C | + 85 C | Bulk | |||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 320 VAC | 320 VDC | 558 V | 850 V | 14 mm | 6 kA | 165 J | - 55 C | + 85 C | Bulk | |||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 130 VAC | 150 VDC | 225.5 V | 340 V | 20 mm | 9 kA | 200 J | 1.9 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V150LA20CPX360 TTI: V150LA20CPX360 Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 20MM ROHS / LEAD FREE | 0In Stock | C-III | MOVs | PCB Mount | Radial | 150 VAC | 264 V | 360 V | 20 mm | 9 kA | 215 J | - 55 C | + 85 C | Bulk | |||||||
Mfr: V275LA10CP TTI: V275LA10CP Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 10MM ROHS / LEAD FREE | 0In Stock | C-III | MOVs | PCB Mount | Radial | 275 VAC | 473 V | 710 V | 10 mm | 3.5 kA | 70 J | - 55 C | + 85 C | Bulk | |||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 300 VAC | 300 VDC | 517 V | 775 V | 14 mm | 6 kA | 155 J | - 55 C | + 85 C | Bulk |