B722xxS0 - Varistors
39 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,400In Stock | B722xxS0 | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 1.5 kV | 20 mm | 6.5 kA | 320 pF | - 40 C | + 105 C | Bulk | B72220S 551K101 | ||||||||
1,300In Stock | B722xxS0 | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 6.5 kA | 27 J | - 40 C | + 105 C | Bulk | B72220S 500K101 | ||||||||||
Mfr: B72220S0681K101 TTI: B72220S681K101 TDK Availability: 3,050In StockVaristors 680 VAC 250J 1815V-CL 6500A- | 3,050In Stock | B722xxS0 | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 6.5 kA | 250 J | - 40 C | + 105 C | Bulk | B72220S 681K101 | |||||||||
4,500In Stock | B722xxS0 | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 4.5 kA | 20 J | - 40 C | + 105 C | Bulk | B72214S 750K101 | ||||||||||
Mfr: B72214S0500K551 TTI: B72214S500K551 TDK Availability: 12,000In StockVaristors 50 VAC 15J 135V-CL 50A-PK | 12,000In Stock | B722xxS0 | PCB Mount | Radial | - 40 C | + 105 C | Reel | B72214S 500K551 | ||||||||||||||
14,500In Stock | B722xxS0 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72214S 500K101 | |||||||||||||||
Mfr: B72214S0621K101 TTI: B72214S621K101V87 TDK Availability: 0In StockVaristors 625 VAC 130J 1650V-CL 4500A- | 0In Stock | B722xxS0 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | |||||||||||||||
0In Stock | B722xxS0 | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 12 mm | 2.5 kA | 60 J | 120 pF | - 40 C | + 105 C | Bulk | B72210S 551K101 | ||||||
0In Stock | B722xxS0 | PCB Mount | Radial | - 40 C | + 105 C | Reel | B72210S 500K551 | |||||||||||||||
0In Stock | B722xxS0 | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 12 mm | 2.5 kA | 72 J | 100 pF | - 40 C | + 105 C | Bulk | B72210S 681K101 | ||||||
Mfr: B72210S511K101 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 510VAC 10% 10mm StandarD | Not Available Online | B722xxS0 | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 12 mm | 2.5 kA | 55 J | 140 pF | - 40 C | + 105 C | Bulk | B72210S 511K101 | |||||
0In Stock | B722xxS0 | MOVs | PCB Mount | Radial | 5 mm | - 40 C | + 105 C | Reel | B72205S 600K111 | |||||||||||||
0In Stock | B722xxS0 | PCB Mount | Radial | - 40 C | + 105 C | Reel | B72210S 511K511 | |||||||||||||||
0In Stock | B722xxS0 | MOVs | PCB Mount | Radial | 7 mm | - 40 C | + 105 C | Reel | B72207S 950K211 | |||||||||||||
0In Stock | B722xxS0 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72220S 621K101 | |||||||||||||||
Mfr: B72214S0500K151 TTI: B72214S500K151 TDK Availability: 0In StockVaristors 50 VAC 15J 135V-CL 50A-PK | 0In Stock | B722xxS0 | PCB Mount | Radial | - 40 C | + 105 C | Reel | B72214S 500K151 | ||||||||||||||
0In Stock | B722xxS0 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72210S 950K101 | |||||||||||||||
0In Stock | B722xxS0 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72210S 750K101 | |||||||||||||||
0In Stock | B722xxS0 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72220S 950K101 | |||||||||||||||
0In Stock | B722xxS0 | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 7 mm | 1.2 kA | 23 J | - 40 C | + 105 C | Bulk | B72207S 301K101 | ||||||||
0In Stock | B722xxS0 | MOVs | PCB Mount | Radial | 7 mm | - 40 C | + 105 C | Bulk | B72207S 750K101 | |||||||||||||
0In Stock | B722xxS0 | MOVs | PCB Mount | Radial | 5 mm | - 40 C | + 105 C | Bulk | B72205S 950K101 | |||||||||||||
0In Stock | B722xxS0 | MOVs | PCB Mount | Radial | 7 mm | - 40 C | + 105 C | Bulk | B72207S 500K101 | |||||||||||||
0In Stock | B722xxS0 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72220S 750K101 | |||||||||||||||
0In Stock | B722xxS0 | MOVs | PCB Mount | Radial | 5 mm | - 40 C | + 105 C | Bulk | B72205S 750K101 |
- 1
- 2