SMD - Standard Telecom - Varistors

1 Results
1 Results
Filtered By:Circuit Protection
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
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Peak Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: B72660M0231K072
TTI: B72660M0231K072
TDK
Availability:

8,000In Stock

Varistors 230VAC 10% 4032mm

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Standard Telecom
MLVs
PCB Mount
SMD/SMT
4032 (10280 metric)
230 VAC
300 VDC
360 V
595 V
1.2 kA
17 J
115 pF
- 40 C
+ 85 C
Reel
B72660M231K72