SMD - MOVS4032 - Varistors

5 Results
5 Results
Filtered By:Circuit Protection
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
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Peak Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: MOVS4032V460
TTI: MOVS4032V460
Eaton Electronics
Availability:

2,700In Stock

End of Life
Varistors 460 VAC 1240 V CLAMP 1200 PE

2,700In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVS4032
MOVs
SMD/SMT
SMD/SMT
4032 (10080 metric)
460 VAC
670 VDC
825 V
1.24 kV
1.2 kA
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOVS4032V485
TTI: MOVS4032V485
Eaton Electronics
Availability:

2,700In Stock

End of Life
Varistors 485 VAC 1290 V CLAMP 1200 PE

2,700In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVS4032
MOVs
SMD/SMT
SMD/SMT
4032 (10080 metric)
485 VAC
670 VDC
858 V
1.29 kV
1.2 kA
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOVS4032V230
TTI: MOVS4032V230
Eaton Electronics
Availability:

3,300In Stock

End of Life
Varistors 230 VAC 620 V CLAMP 1200 PEA

3,300In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVS4032
MOVs
SMD/SMT
SMD/SMT
4032 (10080 metric)
230 VAC
670 VDC
396 V
595 V
1.2 kA
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOVS4032V275
TTI: MOVS4032V275
Eaton Electronics
Availability:

2,700In Stock

End of Life
Varistors 275 VAC 745 V CLAMP 1200 PEA

2,700In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVS4032
MOVs
SMD/SMT
SMD/SMT
4032 (10080 metric)
275 VAC
670 VDC
473 V
710 V
1.2 kA
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOVS4032V250
TTI: MOVS4032V250
Eaton Electronics
Availability:

2,200In Stock

End of Life
Varistors 250 VAC 675 V CLAMP 1200 PEA

2,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVS4032
MOVs
SMD/SMT
SMD/SMT
4032 (10080 metric)
250 VAC
670 VDC
429 V
650 V
1.2 kA
- 40 C
+ 85 C