SMD - MOVS2825 - Varistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOVS2825V320 TTI: MOVS2825V320 Eaton Electronics Availability: 1,800In StockVaristors 320 VAC 845 V CLAMP 400 PEAK | 1,800In Stock | MOVS2825 | MOVs | SMD/SMT | SMD/SMT | 2825 | 320 VAC | 560 VDC | 1.2 kA | Reel |