SMD - MLV X1 Auto - Varistors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72520X1300K062 TTI: B72520X1300K062 TDK Availability: 8,000In StockVaristors 1206 77V Automotive X series AEC-200 | 8,000In Stock | MLV X1 Auto | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 38 VDC | 42.3 V to 51.7 V | 77 V | 200 A | 10 J | 500 pF | - 55 C | + 150 C | Reel | |||||
Mfr: B72530X1140S162 TTI: B72530X1140S162 TDK Availability: 12,000In StockVaristors 1210 40V Automotive X series AEC-200 | 12,000In Stock | MLV X1 Auto | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 16 VDC | 22 V to 27 V | 40 V | 400 A | 30 J | 2800 pF | - 55 C | + 150 C | Reel | |||||
Mfr: B72510X1140S162 TTI: B72510X1140S162 TDK Availability: 12,000In StockVaristors 0805 42V Automotive X series AEC-200 | 12,000In Stock | MLV X1 Auto | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 16 VDC | 22 V to 27 V | 42 V | 120 A | 10 J | 400 pF | - 55 C | + 150 C | Reel | |||||
Mfr: B72530X1250K062 TTI: B72530X1250K062 TDK Availability: 8,000In StockVaristors 1210 65V Automotive X series AEC-200 | 8,000In Stock | MLV X1 Auto | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 25 VAC | 31 VDC | 35.1 V to 42.9 V | 65 V | 300 A | 1500 pF | - 55 C | + 150 C | Reel | ||||||
Mfr: B72500X1250L060 TTI: B72500X1250L060 TDK Availability: 8,000In StockVaristors 0603 120V Automotive X series AEC-200 | 8,000In Stock | MLV X1 Auto | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VAC | 32 VDC | 51.9 V to 70.1 V | 120 V | 5 A | 10 J | 10 pF | - 55 C | + 150 C | Reel |