SMD - HA - Varistors
44 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
73In Stock | HA | MOVs | PCB Mount | SMD/SMT | 150 VAC | 200 VDC | 240 V | 405 V | 40 mm | 40 kA | 300 J | 8000 pF | - 55 C | + 85 C | Bulk | ||||||
100In Stock | HA | MOVs | PCB Mount | SMD/SMT | 250 VAC | 330 VDC | 390 V | 630 V | 40 mm | 40 kA | 370 J | 5000 pF | - 55 C | + 85 C | Bulk | ||||||
51In Stock | HA | MOVs | PCB Mount | SMD/SMT | 300 VAC | 410 VDC | 780 V | 40 mm | 40 kA | 4100 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | HA | MOVs | PCB Mount | SMD/SMT | 575 VAC | 730 VDC | 910 V | 1.48 kV | 40 mm | 40 kA | 770 J | 2200 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | HA | MOVs | PCB Mount | SMD/SMT | 150 VAC | 200 VDC | 240 V | 410 V | 32 mm | 25 kA | 220 J | 4000 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | HA | MOVs | PCB Mount | SMD/SMT | 275 VAC | 369 VDC | 430 V | 690 V | 40 mm | 40 kA | 400 J | 4500 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | HA | MOVs | PCB Mount | SMD/SMT | 130 VAC | 175 VDC | 205 V | 345 V | 40 mm | 40 kA | 270 J | 0.01 uF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | HA | MOVs | PCB Mount | SMD/SMT | 385 VAC | 510 VDC | 1.02 kV | 35.5 mm | 25 kA | 1750 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | HA | MOVs | PCB Mount | SMD/SMT | 420 VAC | 560 VDC | 1.1 kV | 40 mm | 40 kA | 600 J | 3000 pF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | HA | MOVs | PCB Mount | SMD/SMT | 480 VAC | 640 VDC | 750 V | 1.23 kV | 40 mm | 40 kA | 650 J | 2700 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | HA | MOVs | PCB Mount | SMD/SMT | 575 VAC | 730 VDC | 1.57 kV | 32 mm | 25 kA | 550 J | 1100 pF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | HA | MOVs | PCB Mount | SMD/SMT | 320 VAC | 420 VDC | 510 V | 825 V | 40 mm | 40 kA | 460 J | 3800 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | HA | MOVs | PCB Mount | SMD/SMT | 680 VAC | 875 VDC | 1.78 kV | 42.5 mm | 40 kA | 1900 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | HA | MOVs | PCB Mount | SMD/SMT | 130 VAC | 175 VDC | 350 V | 32 mm | 25 kA | 4700 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | HA | MOVs | PCB Mount | SMD/SMT | 385 VAC | 510 VDC | 1 kV | 42.5 mm | 40 kA | 3500 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | HA | MOVs | PCB Mount | SMD/SMT | 750 VAC | 970 VDC | 2 kV | 40 mm | 40 kA | 700 J | 1800 pF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | HA | MOVs | PCB Mount | SMD/SMT | 550 VAC | 710 VDC | 1.43 kV | 42.5 mm | 40 kA | 2390 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | HA | MOVs | PCB Mount | SMD/SMT | 180 VAC | 240 VDC | 468 V | 40 mm | 40 kA | 6800 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | HA | MOVs | PCB Mount | SMD/SMT | 440 VAC | 585 VDC | 1.147 kV | 42.5 mm | 40 kA | 2900 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | HA | MOVs | PCB Mount | SMD/SMT | 125 VAC | 148 VDC | 288 V | 34 mm | 40 kA | 0.0116 uF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | HA | MOVs | PCB Mount | SMD/SMT | 200 VAC | 265 VDC | 540 V | 32 mm | 25 kA | 3180 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | HA | MOVs | PCB Mount | SMD/SMT | 200 VAC | 265 VDC | 533 V | 40 mm | 40 kA | 6350 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | HA | MOVs | PCB Mount | SMD/SMT | 440 VAC | 585 VDC | 1.2 kV | 35.5 mm | 25 kA | 1450 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | HA | MOVs | PCB Mount | SMD/SMT | 660 VAC | 850 VDC | 1.82 kV | 32 mm | 25 kA | 1000 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | HA | MOVs | PCB Mount | SMD/SMT | 510 VAC | 675 VDC | 1.295 kV | 42.5 mm | 40 kA | 2500 pF | - 55 C | + 85 C | Bulk |
- 1
- 2