SMD - CH - Varistors
50 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,000In Stock12,000 On Order Expected 21-Sep-26 | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 75 VAC | 102 VDC | 120 V | 200 V | 250 A | 2 J | 300 pF | - 55 C | + 125 C | Reel | |||||||
6,000In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 30 VAC | 38 VDC | 47 V | 92 V | 100 A | 1.2 J | 800 pF | - 55 C | + 125 C | Reel | |||||||
5,000In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 275 VAC | 369 VDC | 430 V | 710 V | 250 A | 8 J | 80 pF | - 55 C | + 125 C | Reel | |||||||
400In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 275 VAC | 369 VDC | 430 V | 710 V | 250 A | 8 J | 80 pF | - 55 C | + 125 C | Bulk | |||||||
1,000In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 125 VAC | 153 VDC | 180 V | 295 V | 250 A | 4 J | 200 pF | - 55 C | + 125 C | Reel | |||||||
3,000In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 150 VAC | 200 VDC | 240 V | 395 V | 250 A | 5 J | 150 pF | - 55 C | + 125 C | Reel | |||||||
280In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 130 VAC | 175 VDC | 200 V | 340 V | 250 A | 4 J | 110 pF | - 55 C | + 125 C | Cut Tape | |||||||
760In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 35 VAC | 45 VDC | 56 V | 107 V | 100 A | 1.4 J | 600 pF | - 55 C | + 125 C | Cut Tape | |||||||
650In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 25 VAC | 31 VDC | 39 V | 79 V | 100 A | 1 J | 700 pF | - 55 C | + 125 C | Cut Tape | 576-V39CH8 V39CH8 | ||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 35 VAC | 45 VDC | 56 V | 107 V | 100 A | 1.4 J | 700 pF | - 55 C | + 125 C | Reel | |||||||
0In Stock24,000 On Order Expected 25-Sep-26 | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 275 VAC | 369 VDC | 430 V | 710 V | 250 A | 8 J | 80 pF | - 55 C | + 125 C | Reel | |||||||
0In Stock4,000 On Order Expected 03-Sep-26 | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 14 VAC | 18 VDC | 22 V | 47 V | 100 A | 1 J | 1600 pF | - 55 C | + 125 C | Reel | |||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 25 VAC | 31 VDC | 39 V | 79 V | 100 A | 1 J | 900 pF | - 55 C | + 125 C | Reel | 576-V39CH8 V39CH8 | ||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 150 VAC | 200 VDC | 240 V | 395 V | 250 A | 5 J | 150 pF | - 55 C | + 125 C | Reel | |||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 35 VAC | 45 VDC | 56 V | 107 V | 100 A | 1.4 J | 700 pF | - 55 C | + 125 C | Bulk | |||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 40 VAC | 56 VDC | 68 V | 127 V | 100 A | 1.5 J | 600 pF | - 55 C | + 125 C | Reel | |||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 17 VAC | 22 VDC | 27 V | 57 V | 100 A | 1 J | 1300 pF | - 55 C | + 125 C | Reel | |||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 140 VAC | 180 VDC | 220 V | 360 V | 250 A | 5 J | 160 pF | - 55 C | + 125 C | Reel | |||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 130 VAC | 175 VDC | 200 V | 340 V | 250 A | 4 J | 180 pF | - 55 C | + 125 C | Reel | |||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 20 VAC | 26 VDC | 33 V | 68 V | 100 A | 1 J | 1100 pF | - 55 C | + 125 C | Reel | |||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 130 VAC | 175 VDC | 200 V | 340 V | 250 A | 4 J | 180 pF | - 55 C | + 125 C | Reel | |||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 95 VAC | 127 VDC | 95 V | 250 V | 250 A | 3 J | 250 pF | - 55 C | + 125 C | Reel | |||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 95 VAC | 127 VDC | 150 V | 250 V | 250 A | 3 J | 250 pF | - 55 C | + 125 C | Reel | |||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 250 VAC | 330 VDC | 390 V | 650 V | 250 A | 7 J | 90 pF | - 55 C | + 125 C | Reel | |||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 140 VAC | 180 VDC | 220 V | 360 V | 250 A | 5 J | 160 pF | - 55 C | + 125 C | Reel |
- 1
- 2