SMD - Varistors
2,417 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VC060318A400DP TTI: VC060318A400DP KYOCERA AVX Availability: 4,000In Stock41,000 On Order Expected Varistors 13VAC 18VDC 0.1J 150 pF 25.5 V 42V | 4,000In Stock41,000 On Order Expected | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 30 A | 100 mJ | 150 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC060305A150DP TTI: VC060305A150DP KYOCERA AVX Availability: 12,000In Stock20,000 On Order Expected 14-Sep-26 Varistors 4VAC 5.6VDC 0.1J 750 pF 8.5 V 18V | 12,000In Stock20,000 On Order Expected 14-Sep-26 | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 30 A | 100 mJ | 750 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC120614D300DP TTI: VC120614D300DP KYOCERA AVX Availability: 10,000In Stock60,000 On Order Expected Varistors 10VAC 14VDC 0.4J 105 0pF 18.5 V 32V | 10,000In Stock60,000 On Order Expected | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 150 A | 400 mJ | 1050 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC121048H101DP TTI: VC121048H101DP KYOCERA AVX Availability: 74,000In StockVaristors 34VAC 48VDC 1.2J 500 pF 62 V 100V | 74,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 34 VAC | 48 VDC | 62 V | 100 V | 220 A | 1.2 J | 500 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: V33MLA1206NH TTI: V33MLA1206NH Littelfuse Availability: 12,500In Stock207,500 On Order Expected 04-Sep-26 Varistors 33V 180A 500pF | 12,500In Stock207,500 On Order Expected 04-Sep-26 | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 26 VAC | 33 VDC | 38 V | 75 V | 180 A | 800 mJ | 500 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC120630D650DP TTI: VC120630D650DP KYOCERA AVX Availability: 8,000In Stock38,000 On Order Expected 13-Oct-26 Varistors 21VAC 30VDC 0.4J 400 pF 41 V 67V | 8,000In Stock38,000 On Order Expected 13-Oct-26 | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 120 A | 400 mJ | 400 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VJ15MA0340KBA TTI: VJ15MA0340KBA KYOCERA AVX Availability: 11,250In Stock12,500 On Order Expected 10-Dec-26 Varistors 30VAC 34VDC 10J 4000 pF 47 V 77V | 11,250In Stock12,500 On Order Expected 10-Dec-26 | VJ | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 34 VDC | 47 V | 77 V | 600 A | 10 J | 4000 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
22,500In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 30 VDC | 46 V | 72 V | 30 A | 100 mJ | 90 pF | - 55 C | + 125 C | Reel | |||||||
Mfr: VC060318A400RP TTI: VC060318A400RP KYOCERA AVX Availability: 52,000In StockVaristors 13VAC 18VDC 0.1J 150 pF 25.5 V 42V | 52,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 30 A | 100 mJ | 150 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC080530A650RP TTI: VC080530A650RP KYOCERA AVX Availability: 24,000In Stock24,000 On Order Expected 27-Aug-26 Varistors 65VAC 30VDC 0.1J 90p F 41 V 67V | 24,000In Stock24,000 On Order Expected 27-Aug-26 | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 30 A | 100 mJ | 90 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC080530A650DP TTI: VC080530A650DP KYOCERA AVX Availability: 5,000In Stock10,000 On Order Expected 24-Jun-26 Varistors 21VAC 30VDC 0.1J 90p F 41 V 67V | 5,000In Stock10,000 On Order Expected 24-Jun-26 | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 30 A | 100 mJ | 90 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC060314A300RP TTI: VC060314A300RP KYOCERA AVX Availability: 24,000In StockVaristors 10VAC 14VDC 0.1J 350 pF 18.5 V 32V | 24,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 30 A | 100 mJ | 350 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC060314A300DP TTI: VC060314A300DP KYOCERA AVX Availability: 7,000In StockVaristors 10VAC 14VDC 0.1J 350 pF 18.5 V 32V | 7,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 30 A | 100 mJ | 350 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC060305A150RP TTI: VC060305A150RP KYOCERA AVX Availability: 40,000In Stock20,000 On Order Expected 28-May-26 Varistors 4VAC 5.6VDC 0.1J 750 pF 8.5 V 18V | 40,000In Stock20,000 On Order Expected 28-May-26 | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 30 A | 100 mJ | 750 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC120605D150DP TTI: VC120605D150DP KYOCERA AVX Availability: 129,000In StockVaristors 4VAC 5.6VDC 0.4J 300 0pF 8.5 V 18V | 129,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 150 A | 400 mJ | 3000 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: V2F105A150Y2EDP TTI: V2F105A150Y2EDP KYOCERA AVX Availability: 38,000In Stock44,000 On Order Expected 09-Jul-26 Varistors 4VAC 5.6VDC 0.1J 800 pF 8.5 V 18V | 38,000In Stock44,000 On Order Expected 09-Jul-26 | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 30 A | 100 mJ | 800 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: V3.5MLA0805NH TTI: V3.5MLA0805NH Littelfuse Availability: 57,500In StockVaristors 3.5V 120A 2530pF | 57,500In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 2.5 VAC | 3.5 VDC | 7 V | 13 V | 120 A | 300 mJ | 2530 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC080505A150DP TTI: VC080505A150DP KYOCERA AVX Availability: 89,000In StockVaristors 4VAC 5.6VDC 0.1J 110 0pF 8.5 V 18V | 89,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 40 A | 100 mJ | 1100 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC120648D101DP TTI: VC120648D101DP KYOCERA AVX Availability: 5,000In Stock24,000 On Order Expected 13-Oct-26 Varistors 34VAC 48VDC 0.4J 225 pF 62 V 100V | 5,000In Stock24,000 On Order Expected 13-Oct-26 | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 34 VAC | 48 VDC | 62 V | 100 V | 100 A | 400 mJ | 225 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: AV17K0805121NIR1HT TTI: AV17K0805121NIR1HT Bourns Availability: 14,000In StockVaristors AVHT AUTO SERIES 17V | 14,000In Stock | AVHT | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 17 VAC | 20 VDC | 27 V | 44 V | 120 A | 0.5 J | 370 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
40,000In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 11 VAC | 14 VDC | 18 V | 35 V | 30 A | 200 mJ | 100 pF | - 55 C | + 125 C | Reel | B72500T110K60 | ||||||
Mfr: B72520E0350K062 TTI: B72520E0350K062 TDK Availability: 38,000In Stock86,000 On Order Expected 13-Aug-26 Varistors 1206 35Vrms 100A | 38,000In Stock86,000 On Order Expected 13-Aug-26 | SMD Disc Varistor, Auto-Grade 4032mm | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 100 A | 400 mJ | 200 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72520E350K62 | ||||
16,000In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VAC | 31 VDC | 39 V | 67 V | 30 A | 300 mJ | 90 pF | - 55 C | + 125 C | Reel | B72500T250K60 | ||||||
Mfr: ERZ-VF2M470 TTI: ERZ-VF2M470 Panasonic Availability: 2,000In StockVaristors 47V 125A SMD SUR ABSORB ZNR VF | 2,000In Stock | VF | MOVs | PCB Mount | SMD/SMT | 30 VAC | 38 VDC | 47 V | 93 V | 125 A | 1.8 J | - 40 C | + 85 C | Reel | ||||||||
Mfr: ERZ-VF2M390 TTI: ERZ-VF2M390 Panasonic Availability: 4,000In StockVaristors 39V 125A SMD SUR ABSORB ZNR VF | 4,000In Stock | VF | MOVs | PCB Mount | SMD/SMT | 25 VAC | 31 VDC | 39 V | 77 V | 125 A | 1.5 J | - 40 C | + 85 C | Reel |