MLA - Varistors
365 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V85MLA1210HX2834 TTI: V85MLA1210HX2834 Littelfuse Availability: Not Available OnlineVaristors CUSTOM VARISTOR | Not Available Online | MLA | Reel | ||||||||||||||||||
Mfr: V45MLA1210HX2530 TTI: V45MLA1210HX2530 Littelfuse Availability: Not Available OnlineVaristors 45 VDC 1210 SMT P | Not Available Online | MLA | Reel | ||||||||||||||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 30 VDC | 74 V | 90 pF | - 55 C | + 85 C | Reel | ||||||||||
Mfr: V120MLA1210A TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 125A 135V 65pF | Not Available Online | MLA | 1210 (3225 metric) | 120 VDC | 260 V | 80 pF | Bulk | ||||||||||||||
Not Available Online | MLA | PCB Mount | SMD/SMT | 1206 (3216 metric) | 10 VAC | 14 VDC | 32 V | 150 A | 400 mJ | 1.4 nF | - 55 C | + 125 C | Bulk | ||||||||
Mfr: V14MLA0603FR TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 14V 30A 80pF MULTI-LAYER VARISTOR | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 10 VAC | 14 VDC | 21.5 V | 34.5 V | 30 A | 100 mJ | 180 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: V0402MHS12FR TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 55V 16pF MULTI-LAYER VARISTOR | Not Available Online | MLA | MOVs | PCB Mount | SMD/SMT | 14 VAC | 18 VDC | 55 V | 0.01 J | 12 pF | - 55 C | + 125 C | Reel | ||||||||
Not Available Online | MLA | Reel | |||||||||||||||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 20 VAC | 26 VDC | 60 V | 4.5 kA | 100 mJ | 220 pF | - 55 C | + 125 C | Cut Tape | |||||||
Not Available Online | MLA | ||||||||||||||||||||
Not Available Online | MLA | ||||||||||||||||||||
Not Available Online | MLA | ||||||||||||||||||||
Not Available Online | MLA | ||||||||||||||||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 3.5 VDC | 1.38 nF | - 55 C | + 125 C | ||||||||||||
Not Available Online | MLA | 1206 (3216 metric) | 18 VDC | 44 V | 1.27 nF | Reel | |||||||||||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 30 VDC | 74 V | 90 pF | - 55 C | + 85 C | Bulk | ||||||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 30 VDC | 72 V | 90 pF | - 55 C | + 85 C | Reel | ||||||||||
Mfr: V33MLA1206T TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 33V 180A 500pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 33 VDC | 75 V | 500 pF | - 55 C | + 125 C | Reel | |||||||||
Mfr: V18MLA0603A TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 14V 30A 125pF | Not Available Online | MLA | 0603 (1608 metric) | 18 VDC | 50 V | 120 pF | Bulk | ||||||||||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 5.5 VDC | 1.84 nF | - 55 C | + 125 C | ||||||||||||
Not Available Online | MLA | 0805 (2012 metric) | 18 VDC | 44 V | 290 pF | Reel | |||||||||||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 3.5 VDC | 1.27 nF | - 55 C | + 125 C | ||||||||||||
Mfr: V30MLA1210A TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 30V 280A 1820pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 30 VDC | 68 V | 1.82 nF | - 55 C | + 85 C | Bulk | |||||||||
Mfr: V18MLA0805H TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 18V 120A 450pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 18 VDC | 22 V | 44 V | 120 A | 300 mJ | 520 pF | - 55 C | + 125 C | Reel | |||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 30 VDC | 1.76 nF | - 55 C | + 85 C |