LV UltraMOV - Varistors
225 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V10P20PL1T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 20V 10mm Phenolic UltraMOV | 0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 10 mm | 2 kA | 10 J | 3.4 nF | Reel | |||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 12.5 mm | 2 kA | 13 J | 2.9 nF | - 40 C | + 125 C | Reel | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 9 mm | 1 kA | 4.2 J | 1.75 nF | - 40 C | + 85 C | Reel | ||||||
Mfr: V14E11PL1B1 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 14MM ROHS/LEAD FREE | 0In Stock | LV UltraMOV | Bulk | ||||||||||||||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 10 mm | 2 kA | 25 J | 1.85 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 17 mm | 4 kA | 50 J | 4 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 145 V | 23 mm | 10 kA | 80 J | 6 nF | - 40 C | + 85 C | Reel | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 50 VAC | 68 VDC | 82 V | 135 V | 10 mm | 3.5 kA | 20 J | 1.4 nF | - 40 C | + 125 C | Bulk | ||||||
Mfr: V14P50PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 14MM ROHS/LEAD FREE | 0In Stock | LV UltraMOV | Reel | ||||||||||||||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 10 mm | 2 kA | 10 J | 3.4 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 10 mm | 2 kA | 13 J | 2.9 nF | - 40 C | + 125 C | Bulk | ||||||
Mfr: V14E20PL1B1 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 14MM ROHS/LEAD FREE | 0In Stock | LV UltraMOV | Bulk | ||||||||||||||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 175 V | 23 mm | 10 kA | 100 J | 5.2 nF | - 40 C | + 85 C | Reel | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 7 mm | 1 kA | 9 J | 1.2 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 95 VAC | 127 VDC | 150 V | 250 V | 10 mm | 3.5 kA | 36 J | 800 pF | Bulk | ||||||||
0In Stock | LV UltraMOV | MOVs | Ammo Pack | ||||||||||||||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 10 mm | 2 kA | 15.5 J | 2.55 nF | Ammo Pack | ||||||||
Mfr: V20P17PL1T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 17V 20mm Phenolic UltraMOV | 0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 20 mm | 8 kA | 35 J | 18.75 nF | Reel | |||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 7 mm | 500 A | 2 J | 850 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 7 mm | 500 A | 2.5 J | 750 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 23 VAC | 28 VDC | 36 V | 71 V | 23 mm | 8 kA | 70 J | 14 nF | - 40 C | + 85 C | Reel | ||||||
Mfr: V20P150L1B7 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 150V 20mm Phenolic UltraMOV | Not Available Online | LV UltraMOV | 200 VDC | 395 V | Bulk | ||||||||||||||||
Mfr: V14P300L1T TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 300V 14mm Phenolic UltraMOV | Not Available Online | LV UltraMOV | 385 VDC | 775 V | Reel | ||||||||||||||||
Mfr: V14P150L1T TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 150V 14mm Phenolic UltraMOV | Not Available Online | LV UltraMOV | 150 VAC | 200 VDC | 395 V | 14 mm | 800 pF | Reel | |||||||||||||
Mfr: V20P320L1B7 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 320V 20mm Phenolic UltraMOV | Not Available Online | LV UltraMOV | 420 VDC | 840 V | Bulk |