UltraMOV - Varistors
624 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V14E130PL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 130V 14mm Epoxy UltraMOV | 0In Stock | UltraMOV | 170 VDC | 340 V | Reel | ||||||||||||||||
0In Stock | UltraMOV | 420 VDC | 840 V | Reel | |||||||||||||||||
Mfr: V20E510PL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 510V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 670 VDC | 1.355 kV | Reel | ||||||||||||||||
Mfr: V10E320PL2T5 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 320V 10mm Epoxy UltraMOV | 0In Stock | UltraMOV | Reel | ||||||||||||||||||
Mfr: V10E420PL3B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 420V 10mm Epoxy UltraMOV | 0In Stock | UltraMOV | 560 VDC | 1.12 kV | Bulk | ||||||||||||||||
Mfr: V20E550PL3T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 550V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 745 VDC | 1.5 kV | Reel | ||||||||||||||||
Mfr: V10E140PL1T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 140V 10mm Epoxy UltraMOV | 0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 242 V | 360 V | 12.5 mm | 3.5 kA | 27.5 J | 400 pF | - 55 C | + 85 C | Reel | |||||
0In Stock | UltraMOV | Reel | |||||||||||||||||||
Mfr: V20E385PL3T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 385V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 505 VDC | 1.025 kV | Reel | ||||||||||||||||
Mfr: V07E420PL1T5 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 420V 7mm Epoxy UltraMOV | 0In Stock | UltraMOV | 560 VDC | 1.12 kV | Reel | ||||||||||||||||
Mfr: V07P420PL2T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 420V 7mm Phenolic UltraMOV | 0In Stock | UltraMOV | 560 VDC | 1.12 kV | Reel | ||||||||||||||||
Mfr: V10E625PL1B5 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 625V 10mm Epoxy UltraMOV | 0In Stock | UltraMOV | 825 VDC | 1.65 kV | Bulk | ||||||||||||||||
Mfr: V14E250PL2A1 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 250V 14mm Epoxy UltraMOV | 0In Stock | UltraMOV | Ammo Pack | ||||||||||||||||||
Mfr: V14P150PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 150V 14mm Phenolic UltraMOV | 0In Stock | UltraMOV | 200 VDC | 395 V | Reel | ||||||||||||||||
Mfr: V10E320PL1TX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 320V 10mm Epoxy UltraMOV | 0In Stock | UltraMOV | Reel | ||||||||||||||||||
Mfr: V20E385PL4B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 385V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | Bulk | ||||||||||||||||||
0In Stock | UltraMOV | 200 VDC | 395 V | Reel | |||||||||||||||||
Mfr: V10E320PL1B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 320V 10mm Epoxy UltraMOV | 0In Stock | UltraMOV | 420 VDC | 840 V | Bulk | ||||||||||||||||
Mfr: V20E385PL1TX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 385V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | Reel | ||||||||||||||||||
0In Stock | UltraMOV | 225 VDC | 455 V | Bulk | |||||||||||||||||
Mfr: V10E130PL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 130V 10mm Epoxy UltraMOV | 0In Stock | UltraMOV | Reel | ||||||||||||||||||
Mfr: V07E230PL3T5 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 230V 7mm Epoxy UltraMOV | 0In Stock | UltraMOV | Reel | ||||||||||||||||||
0In Stock | UltraMOV | Bulk | |||||||||||||||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 558 V to 682 V | 1.025 kV | 17 mm | 6 kA | 150 J | 360 pF | - 55 C | + 85 C | Ammo Pack | ||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 558 V to 682 V | 1.025 kV | 12.5 mm | 3.5 kA | 75 J | 160 pF | - 55 C | + 85 C | Bulk |