TMOV - Varistors
483 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TMOV14RP750E TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 750 VAC | 970 VDC | 1.08 kVDC to 1.32 kVDC | 1.98 kV | 14 mm | 6 kA | 210 J | 140 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV14RP140EL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 140 VAC | 220 VDC | 360 V | 14 mm | 6 kA | 900 pF | - 55 C | + 85 C | Reel | |||||||
Mfr: TMOV14RP250EL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 250 VAC | 390 VDC | 650 V | 14 mm | 6 kA | 500 pF | - 55 C | + 85 C | Reel | |||||||
Mfr: TMOV20RP230EL4B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 360 VDC | 595 V | 20 mm | 10 kA | - 55 C | + 85 C | Bulk | |||||||||
Mfr: TMOV25SP115E TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 115V 20kASQ 25MM PB FREE 25S | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 115 VAC | 150 VDC | 162 VDC to 198 VDC | 295 V | 20 kA | 170 J | 3.2 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV14RP275EL3T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 275 VAC | 350 VDC | 387 VDC to 473 VDC | 710 V | 14 mm | 6 kA | 110 J | 450 pF | - 55 C | + 85 C | Reel | |||||
Mfr: TMOV25SP385E TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 385V 20kASQ 25MM PB FREE 25S | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 682 V | 1.01 kV | 25 mm | 20 kA | 430 J | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV20RP320EL2B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors Thermally Protected 20MM | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 320 VAC | 420 VDC | 459 VDC to 561 VDC | 840 V | 20 mm | 10 kA | 270 J | 750 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20RP750EL2B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors Thermally Protected 20MM | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 750 VAC | 970 VDC | 1.08 kVDC to 1.32 kVDC | 1.98 kV | 20 mm | 10 kA | 480 J | 175 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV14RP175EL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 175 VAC | 270 VDC | 455 V | 14 mm | 6 kA | 700 pF | - 55 C | + 85 C | Reel | |||||||
Mfr: TMOV20RP250EL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 250 VAC | 390 VDC | 650 V | 20 mm | 10 kA | 1 nF | - 55 C | + 85 C | Reel | |||||||
Mfr: TMOV14RP130EL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 130 VAC | 205 VDC | 340 V | 14 mm | 6 kA | 1 nF | - 55 C | + 85 C | Reel | |||||||
Mfr: TMOV14RP115EL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 125 VAC | 180 VDC | 300 V | 14 mm | 6 kA | 1.1 nF | - 55 C | + 85 C | Reel | |||||||
Mfr: TMOV14RP320EL1T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM ROHS | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 320 VAC | 420 VDC | 459 VDC to 561 VDC | 840 V | 14 mm | 6 kA | 136 J | 380 pF | - 55 C | + 85 C | Reel | |||||
Mfr: TMOV14RP510EL2B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM ROHS | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 510 VAC | 670 VDC | 738 VDC to 902 VDC | 1.355 kV | 14 mm | 6 kA | 185 J | 200 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20RP300EL3T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM ROHS | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 300 VAC | 385 VDC | 423 VDC to 517 VDC | 775 V | 20 mm | 10 kA | 250 J | 800 pF | - 55 C | + 85 C | Reel | |||||
Mfr: TMOV14RP575E TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 575 VAC | 730 VDC | 857 VDC to 1.047 kVDC | 1.568 kV | 14 mm | 6 kA | 195 J | 170 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV14RP420EL3T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 420 VAC | 560 VDC | 612 VDC to 748 VDC | 1.12 kV | 14 mm | 6 kA | 160 J | 300 pF | - 55 C | + 85 C | Reel | |||||
0In Stock | TMOV | Varistors | PCB Mount | Radial | 510 VAC | 670 VDC | 738 VDC to 902 VDC | 1.355 kV | 20 mm | 10 kA | 325 J | 350 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV20RP140EL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 242 V | 360 V | 20 mm | 10 kA | 110 J | 1.75 nF | - 55 C | + 85 C | Reel | |||||
Mfr: TMOV25SP550EX3661 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 25mm 550V Bi-directional | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 819 V to 1.001 kV | 1.475 kV | 20 kA | 550 J | 630 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV25SP460E TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 460V 20kASQ 25MM PB FREE 25S | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 460 VAC | 615 VDC | 675 VD to 825 VDC | 1.22 kV | 20 kA | 490 J | 750 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV20RP320EL3T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 20MM 320V STRAIGHT INLINE | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 320 VAC | 420 VDC | 459 VDC to 561 VDC | 840 V | 20 mm | 10 kA | 270 J | 750 pF | - 55 C | + 85 C | Reel | |||||
Mfr: TMOV20RP625EX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 20MM 625V NI COATED | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 625 VAC | 825 VDC | 900 VDC to 1.1 kVDC | 1.65 kV | 20 mm | 10 kA | 400 J | 250 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV14RP320EL2B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 320 VAC | 420 VDC | 459 VDC to 561 VDC | 840 V | 14 mm | 6 kA | 136 J | 380 pF | - 55 C | + 85 C | Bulk |