MLA - Varistors
365 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 3.5 VDC | 13 V | 1.27 nF | - 55 C | + 125 C | Reel | ||||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 26 VDC | 60 V | 1.04 nF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: V60MLA1210WA TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 60V 250A 440pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 60 VDC | 440 pF | - 55 C | + 125 C | Bulk | ||||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 26 VDC | 60 V | 600 pF | - 55 C | + 125 C | Reel | ||||||||||
0In Stock | MLA | Reel | |||||||||||||||||||
0In Stock | MLA | 1210 (3225 metric) | 30 VDC | 68 V | 1.82 nF | Bulk | |||||||||||||||
0In Stock | MLA | 1206 (3216 metric) | 48 VDC | 100 V | 350 pF | Bulk | |||||||||||||||
Mfr: V30MLA1812NT TTI: Not Assigned Littelfuse Availability: 0In StockVaristors MULTI-LAYER VARISTOR SURFACE MOUNT | 0In Stock | MLA | Reel | ||||||||||||||||||
0In Stock | MLA | 1206 (3216 metric) | 14 VDC | 32 V | 1.4 nF | Bulk | |||||||||||||||
Not Available Online | MLA | MLVs | Reel | ||||||||||||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 26 VDC | 60 V | 600 pF | - 55 C | + 125 C | Bulk | ||||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 56 VDC | 120 V | 180 pF | - 55 C | + 125 C | Bulk | ||||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 26 VDC | 60 V | 140 pF | - 55 C | + 125 C | Reel | ||||||||||
0In Stock | MLA | Reel | |||||||||||||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 26 VDC | 60 V | 110 pF | - 55 C | + 125 C | Reel | ||||||||||
Not Available Online | MLA | Reel | |||||||||||||||||||
Mfr: V18MLA1206WA TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 14V 150A 1100pF | Not Available Online | MLA | Bulk | ||||||||||||||||||
0In Stock | MLA | Reel | |||||||||||||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 9 VDC | 25.5 V | 520 pF | - 55 C | + 125 C | Reel | ||||||||||
0In Stock | MLA | 1210 (3225 metric) | 18 VDC | 44 V | 1.44 nF | Bulk | |||||||||||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 26 VDC | 1.04 nF | - 55 C | + 125 C | Bulk | |||||||||||
0In Stock | MLA | 0603 (1608 metric) | 18 VDC | 50 V | 120 pF | Reel | |||||||||||||||
Mfr: V30MLA1210LWA TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 30V 220A 1760pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 30 VDC | 1.76 nF | - 55 C | + 85 C | Bulk | ||||||||||
0In Stock | MLA | Reel | |||||||||||||||||||
0In Stock | MLA | SMD/SMT | 0402 (1005 metric) | 45 V | - 55 C | + 125 C | Reel |