Varistors

29,029 Results
29,029 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: B72540T6500S162
TTI: B72540T6500S162
TDK
Availability:

500In Stock

Varistors 50V 2220 multilayer varistor

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
50 VAC
63 VDC
77.5 V
127 V
4.5 kA
15 J
8.8 nF
- 55 C
+ 125 C
Reel
CT2220K50E3G
Datasheet
Mfr: V5.5MLA1206NH
TTI: V5.5MLA1206NH
Littelfuse
Availability:

7,500In Stock

Varistors 5.5V 150A 3500pF

7,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLA
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
4 VAC
5 VDC
7.1 V
17.5 V
150 A
400 mJ
3.5 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V251HA40
TTI: V251HA40
Littelfuse
Availability:

40In Stock

Varistors 250V 40kA 5000pF

40In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
HA
MOVs
PCB Mount
SMD/SMT
250 VAC
330 VDC
390 V
630 V
40 mm
40 kA
370 J
5 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V22ZA3P
TTI: V22ZA3P
Littelfuse
Availability:

1,400In Stock

8,400 On Order
Expected 03-Dec-26
Varistors 14 VAC 4J 43V-CL 1KA-PK

1,400In Stock

8,400 On Order
Expected 03-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
14 VAC
18 VDC
18.7 V to 26 V
43 V
14 mm
1 kA
4 J
9 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V230LA20AP
TTI: V230LA20AP
Littelfuse
Availability:

700In Stock

Varistors 230V 550pF

700In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
230 VAC
300 VDC
324 V to 396 V
595 V
14 mm
4.5 kA
70 J
550 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V120ZA1P
TTI: V120ZA1P
Littelfuse
Availability:

3,000In Stock

Varistors 75 VAC 6J 205V-CL 1200A-P

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
75 VAC
102 VDC
132 V
205 V
7 mm
400 A
6 J
300 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V20E130P
TTI: V20E130P
Littelfuse
Availability:

500In Stock

Varistors 130V 20mm Epoxy UltraMOV

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
UltraMOV
MOVs
PCB Mount
Radial
130 VAC
170 VDC
184 V to 226 V
340 V
20 mm
10 kA
100 J
1.9 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: CG0603MLU-24E
TTI: CG0603MLU-24E
Bourns
Availability:

35,000In Stock

Varistors CHIP GUARD 24VOLT

35,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLU
SMD/SMT
0603 (1608 metric)
25 V
- 40 C
+ 125 C
Reel
Datasheet
Mfr: V20E175P
TTI: V20E175P
Littelfuse
Availability:

1,200In Stock

Varistors 175V 20mm Epoxy UltraMOV

1,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
UltraMOV
MOVs
PCB Mount
Radial
175 VAC
225 VDC
243 V to 297 V
455 V
20 mm
10 kA
135 J
1.4 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV20RP320EL2T7
TTI: TMOV20RP320EL2T7
Littelfuse
Availability:

1,800In Stock

Varistors THERMALLY PROTECTED VARISTOR 20MM

1,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
320 VAC
510 VDC
561 V
840 V
20 mm
10 kA
372 J
750 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V20E625P
TTI: V20E625P
Littelfuse
Availability:

3,500In Stock

Varistors 625V 20mm Epoxy UltraMOV

3,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
UltraMOV
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1.1 kV
1.65 kV
20 mm
10 kA
400 J
250 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV14RP250E
TTI: TMOV14RP250E
Littelfuse
Availability:

5,425In Stock

Varistors THERMALLY PROTECTED VARISTOR 14MM

5,425In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
250 VAC
320 VDC
429 V
650 V
14 mm
6 kA
100 J
500 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10D112
TTI: ERZ-V10D112
Panasonic Industry
Availability:

100In Stock

16,000 On Order
Expected
End of Life
Varistors 1100V 2500A ZNR SUR ABSORB 10MM

100In Stock

16,000 On Order
Expected
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.815 kV
10 mm
3.5 kA
155 J
110 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: V25S750P
TTI: V25S750P
Littelfuse
Availability:

1,600In Stock

Varistors 750VAC 890J 1950V CLAMP 22KAPK 25MM

1,600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
UltraMOV25S
MOVs
PCB Mount
Radial
750 VAC
970 VDC
1.32 kV
1.95 kV
25 mm
22 kA
890 J
550 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V30MLA1210NH
TTI: V30MLA1210NH
Littelfuse
Availability:

14,000In Stock

Varistors MULTI-LAYER VARISTOR SURFACE MOUNT

14,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLA
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
25 VAC
30 VDC
43 V
68 V
280 A
1.2 J
1.82 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: PV130K4032R2
TTI: PV130K4032R2
Bourns
Availability:

3,000In Stock

Varistors PV 130V 10%

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PV
MOVs
PCB Mount
SMD/SMT
130 VAC
170 VDC
205 V
340 V
1.2 kA
15 J
320 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E11A821
TTI: ERZ-E11A821
Panasonic Industry
Availability:

1,800In Stock

End of Life
Varistors ERZ-E 14MM 820V BULK ZNR Surge Absorber

1,800In Stock

Please adjust quantity to Min / Mult value
Call to Verify RoHS
ERZ-E10
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
14 mm
5 kA
235 J
260 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: B72210S0381K101
TTI: B72210S0381K101
TDK
Availability:

14,000In Stock

Varistors 385VAC 10% 10mm StandarD

14,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, StandarD 10mm
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
10 mm
2.5 kA
40 J
150 pF
- 40 C
+ 105 C
Bulk
B72210S381K101
Datasheet
Mfr: ERZ-V14V431CS
TTI: ERZ-V14V431CS
Panasonic Industry
Availability:

400In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

400In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
14 mm
6 kA
450 pF
Bulk
Datasheet
Mfr: EZJ-Z0V420WA
TTI: EZJ-Z0V420WA
Panasonic Industry
Availability:

50,000In Stock

Varistors 42V 10A 56PF VARISTOR

50,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
EZJ-Z
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
30 VDC
42 V
10 A
56 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-20D821K
TTI: MOV-20D821K
Bourns
Availability:

600In Stock

Varistors 820volts 20mm

600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
510 VAC
820 VDC
820 V
1.355 kV
20 mm
4.5 kA
157 J
240 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: GMOV-14D271K
TTI: GMOV-14D271K
Bourns
Availability:

300In Stock

Varistors 275 VAC 155J 730V-CL 6KA-PK

300In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GMOV
MOVs
PCB Mount
Radial
275 VAC
350 VDC
16.5 mm
6 kA
155 J
4 pF
- 40 C
+ 85 C
Box
Datasheet
Mfr: AV30K2220122NIR1HT
TTI: AV30K2220122NIR1HT
Bourns
Availability:

1,000In Stock

Varistors AVHT AUTO SERIES 30V

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AVHT
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
30 VAC
34 VDC
47 V
77 V
1.2 kA
10 J
6.5 nF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: B72650M0300K072
TTI: B72650M0300K072
TDK
Availability:

8,000In Stock

Varistors 30VAC 10% 3225mm

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
30 VAC
38 VDC
47 V
93 V
100 A
900 mJ
720 pF
- 40 C
+ 85 C
Reel
B72650M300K72
Datasheet
Mfr: B72650M0301K093
TTI: B72650M0301K093
TDK
Availability:

1,000In Stock

Varistors 300VAC 10% 3225mm

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
300 VAC
385 VDC
470 V
775 V
400 A
9.6 J
45 pF
- 40 C
+ 85 C
Reel
B72650M301K93
  • ...
  • 7
  • 8
  • 9