V - Varistors
859 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-V10D180 TTI: ERZ-V10D180 Panasonic Industry Availability: 0In StockVaristors 18V 500A ZNR SUR ABSORBER 10MM | 0In Stock | V | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 10 mm | 1 kA | 2.6 J | 16 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V10D201 TTI: ERZ-V10D201 Panasonic Industry Availability: 0In StockVaristors NEW SMALLER VERSION 667-ERZ-E08A201 | 0In Stock | V | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 10 mm | 3.5 kA | 35 J | 430 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D390 TTI: ERZ-V20D390 Panasonic Industry Availability: 0In StockVaristors 39V 2000A ZNR SUR ABSORBER 20MM | 0In Stock | V | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 20 mm | 3 A | 28 J | 13.8 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V10D121 TTI: ERZ-V10D121 Panasonic Industry Availability: 0In StockVaristors ZNR Transient/Surge Absorbers Type D | 0In Stock | V | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 10 mm | 3.5 kA | 20 J | 1.4 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D911 TTI: ERZ-V20D911 Panasonic Industry Availability: 0In StockVaristors NEW SMALLER VERSION 667-ERZ-E14A911 | 0In Stock | V | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 20 mm | 7.5 kA | 510 J | 500 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V10D151 TTI: ERZ-V10D151 Panasonic Industry Availability: 0In StockVaristors 150V 2500A ZNR SUR ABSORBER 10MM | 0In Stock | V | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 10 mm | 3.5 kA | 25 J | 1.1 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-VA9V431 TTI: ERZ-VA9V431 Panasonic Industry Availability: 0In StockVaristors ZNR Transient/Surge Absorbers Type D | 0In Stock | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 9 mm | 3.5 kA | 270 pF | Reel | ||||||||
Mfr: ERZ-V14D331 TTI: ERZ-V14D331 Panasonic Industry Availability: 0In StockVaristors NEW SMALLER VERSION 667-ERZ-E11A331 | 0In Stock | V | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 14 mm | 6 kA | 115 J | 580 pF | - 40 C | + 85 C | Bulk | |||||
0In Stock | V | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 10 mm | 1 kA | 3.9 J | 8 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-V05D361 TTI: ERZ-V05D361 Panasonic Industry Availability: 0In StockVaristors 360V 600A ZNR SUR ABSORBER 5MM | 0In Stock | V | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 620 V | 5 mm | 800 A | 16 J | 80 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V05V221CS TTI: ERZ-V05V221CS Panasonic Industry Availability: 0In StockVaristors ZNR Transient/Surge Absorbers Type D | 0In Stock | V | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 380 V | 5 mm | 800 A | 110 pF | Bulk | ||||||||
Mfr: ERZ-V07D331 TTI: ERZ-V07D331 Panasonic Industry Availability: 0In StockVaristors NEW SMALLER VERSION 667-ERZ-E05A331 | 0In Stock | V | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 7 mm | 1.75 kA | 28 J | 130 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D331 TTI: ERZ-V20D331 Panasonic Industry Availability: 0In StockVaristors NEW SMALLER VERSION 667-ERZ-E14A331 | 0In Stock | V | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 20 mm | 10 kA | 228 J | 1.1 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20R241 TTI: ERZ-V20R241 Panasonic Industry Availability: 0In StockVaristors 240V 6500A ZNR SUR ABSORBER 20MM | 0In Stock | V | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 20 mm | 10 kA | 120 J | 1.5 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V05D221 TTI: ERZ-V05D221 Panasonic Industry Availability: 0In StockVaristors 220V 600A ZNR SUR ABSORBER 5MM | 0In Stock | V | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 380 V | 5 mm | 800 A | 9 J | 110 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20R201 TTI: ERZ-V20R201 Panasonic Industry Availability: 0In StockVaristors 200V 6500A ZNR SUR ABSORBER 20MM | 0In Stock | V | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 185 V to 225 V | 340 V | 20 mm | 100 A | 140 J | 1.7 nF | - 40 C | + 85 C | Bulk | |||||
0In Stock | V | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 415 V | 5 mm | 800 A | 10.5 J | 100 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-V20D361 TTI: ERZ-V20D361 Panasonic Industry Availability: 0In StockVaristors NEW SMALLER VERSION 667-ERZ-E14A361 | 0In Stock | V | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 20 mm | 10 kA | 255 J | 1.1 nF | - 40 C | + 85 C | Bulk | |||||
0In Stock | V | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 7 mm | 1.75 kA | 7 J | 810 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: TND14V-101KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 85VDC 100V 5000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 14 mm | 6 kA | 25 J | 2.7 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND20V-201KB00AAA0 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineVaristors 170VDC 200V 7000A AEC-Q200 | Not Available Online | V | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 20 mm | 10 kA | 100 J | 2.7 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V05D241CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 415 V | 5 mm | 800 A | 10.5 J | 100 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V05D470CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 104 V | 5 mm | 250 A | 1.5 J | 650 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V05V271CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 475 V | 5 mm | 800 A | 90 pF | |||||||||
Mfr: ERZ-V07V270CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 7 mm | 500 A | 1.3 J | 3.4 nF | - 40 C | + 85 C |