ERZ-E10 - Varistors

373 Results
373 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-E07E511
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 7mm 510V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
9 mm
2.5 kA
70 J
210 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E11E751
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 750V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
14 mm
5 kA
210 J
280 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E11E821
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 820V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
14 mm
5 kA
235 J
260 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E11F221
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 220V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
13 mm
6 kA
78 J
660 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E11F241
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 240V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
13 mm
6 kA
84 J
620 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E08E621
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 620V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
11.5 mm
3.5 kA
92 J
140 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E10A431CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 430volts 4500A 10mm Straight Cut Leads

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
11.5 mm
4.5 kA
99 J
350 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11A821CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 820V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
14 mm
5 kA
235 J
260 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11A911
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 910V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
14 mm
5 kA
255 J
240 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11B221CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 220V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
13 mm
6 kA
78 J
660 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11B241CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 240V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
13 mm
6 kA
84 J
620 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E07A511
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 7mm 510V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
9 mm
2.5 kA
70 J
210 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11B621CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 620V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
14 mm
5 kA
190 J
300 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11E112
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 1100V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.815 kV
14 mm
5 kA
310 J
200 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E05A201CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 5mm 200V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
7 mm
1.2 kA
13 J
200 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E07A331
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 7mm 330V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
9 mm
2.5 kA
44 J
300 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E08A241CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 240V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
10.5 mm
3.5 kA
42 J
360 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11F201
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 220V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
13 mm
6 kA
70 J
690 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E07B391CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 7mm 390V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
9 mm
2.5 kA
53 J
300 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11F821
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 820V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
14 mm
5 kA
235 J
260 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E08A471CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 470V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
10.5 mm
3.5 kA
85 J
180 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E08B751CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 750V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
11.5 mm
3.5 kA
100 J
130 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11A221
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 220V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
13 mm
6 kA
78 J
660 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E05E201
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 5mm 200V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
7 mm
1.2 kA
13 J
200 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E05E471
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 5mm 470V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
7 mm
1.2 kA
32 J
100 pF
- 40 C
+ 85 C
Reel
  • ...
  • 6
  • 7
  • 8