CT - Varistors
213 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | B72580T 40M 62 | ||||||||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | B72580T 60M 62 | ||||||||||||||||
Mfr: B72540V0350K062 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72540G1300K062 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | - 55 C | + 125 C | Reel | B72540V350K62 B72540V 350K 62 CN2220K35G | ||||||||||||
Mfr: B72530V0400K062 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72530T400K62 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 40 VAC | 56 VDC | 68 V | 110 V | 250 A | 2.3 J | 500 pF | - 55 C | + 125 C | Reel | B72530V 400K 62 B72530V400K62 CN1210K40G | ||||||
Mfr: B72540V0500K062 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72540T0500K062 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | - 55 C | + 125 C | Reel | B72540V500K62 B72540V 500K 62 CN2220K50G | ||||||||||||
Mfr: B72540V250K62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 2220 25V RMS 1200A CN2220K25G | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 31 VDC | 65 V | 1.2 kA | 9.6 J | 5 nF | - 55 C | + 125 C | Reel | |||||||||
Mfr: B72540V600K62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72540T600K62 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 800 A | 6.8 J | 800 pF | - 55 C | + 125 C | Reel | 600K B72540V CN2220K60G 62 B72540V0600K062 | |||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 17 V | - 55 C | + 125 C | B72580V0040M062 CN1812M4G | |||||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | - 55 C | + 125 C | Reel | CT0603K20G B72500T0200K060 | ||||||||||||||
Mfr: B72530T110K62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 1210 11V 400A 2400pF CT1210K11G | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 11 VAC | 14 VDC | 400 A | 1.2 J | - 55 C | + 125 C | Reel | B72530T 110K 62 | |||||||||
Not Available Online | CT | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72220T 102K105 | |||||||||||||||
Mfr: B72530V0140K062 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors SUGGESTED ALTERNATE 871-B72530E1200K062 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | B72530V140K62 B43770A5128M 3 CN1210K14G B72530V 140K 62 | |||||||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 17 VAC | 22 VDC | - 55 C | + 125 C | Reel | CN0805K17G | |||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 17 VAC | 22 VDC | - 55 C | + 125 C | |||||||||||||
Mfr: B72530V0250K062 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72530E0250K062 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 65 V | - 55 C | + 125 C | Reel | B72530V250K62 B72530V 250K 62 CN1210K25G | |||||||||||
Mfr: B72540T60M62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 2220 6V RMS 1200A CN2220M6G | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | B72540T 60M 62 | |||||||||||||||
Mfr: B72580T350K62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors COMPLETE MFG PN 871-B72580T0350K062 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | B72580T 350K 62 | |||||||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | CN0805S20ACCG | ||||||||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 17 VAC | 22 VDC | - 55 C | + 125 C | B72530V1170K62 B72530V1170K 62 CN1210K17AUTOG | ||||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 20 VAC | 26 VDC | - 55 C | + 125 C | |||||||||||||
Mfr: B72582V1140S262 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72580E1140S262 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | CN1812S14BAUTOGK2 | |||||||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 14 VAC | 16 VDC | 25 V | 40 V | 1.2 kA | 5.8 J | 15 nF | - 55 C | + 125 C | Reel | CN2220S14BAUTOGK2 | ||||||
Mfr: B72530V0110K062 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72530T110K62 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | - 55 C | + 125 C | Reel | B72530V110K62 B72530V 110K 62 CN1210K11G | ||||||||||||
Mfr: B72580V0140K062 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72580E0140K062 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 14 VAC | 18 VDC | 22 V | 38 V | 800 A | 2.3 J | 4.5 nF | - 55 C | + 125 C | Reel | B72580V 140K 62 B72580V140K62 CN1812K14G | |||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | - 55 C | + 125 C | Reel | CN0603K25G |