Varistors
29,029 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VC080514A300DP TTI: VC080514A300DP KYOCERA AVX Availability: 44,000In StockVaristors 10VAC 14VDC 0.1J 325 pF 18.5 V 32V | 44,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 4.5 kA | 100 mJ | 325 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC060314A300RP TTI: VC060314A300RP KYOCERA AVX Availability: 72,000In StockVaristors 10VAC 14VDC 0.1J 350 pF 18.5 V 32V | 72,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 30 A | 100 mJ | 350 pF | - 55 C | + 125 C | Reel | ||||||
3,500In Stock15,000 On Order Expected 15-Jan-27 | LA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 212 V to 268 V | 395 V | 10 mm | 2.5 kA | 25 J | 360 pF | - 55 C | + 85 C | Bulk | |||||||
23,000In Stock | LA | MOVs | PCB Mount | Radial | 300 VAC | 405 VDC | 517 V | 775 V | 7 mm | 1.2 kA | 25 J | 70 pF | - 55 C | + 85 C | Bulk | |||||||
4,000In Stock | ZA | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 29.7 V | 50 V | 20 mm | 1.5 kA | 60 J | 15 nF | - 55 C | + 85 C | Bulk | |||||||
700In Stock4,200 On Order Expected | ZA | MOVs | PCB Mount | Radial | 75 VAC | 102 VDC | 132 V | 210 V | 14 mm | 2 kA | 22 J | 1.7 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: B72214S2271K101 TTI: B72214S2271K101 TDK Availability: 11,250In StockVaristors 275VAC 10% 14mm AdvanceD | 11,250In Stock | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 15.5 mm | 6 kA | 110 J | 440 pF | - 40 C | + 105 C | Bulk | S14K275E2 | |||||
5,000In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 75 VAC | 102 VDC | 120 V | 200 V | 250 A | 2 J | 300 pF | - 55 C | + 125 C | Reel | |||||||
Mfr: B72214S0271K101 TTI: B72214S0271K101 TDK Availability: 652,500In StockVaristors 275VAC 10% 14mm StandarD | 652,500In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 4.5 kA | 71 J | 440 pF | - 40 C | + 105 C | Bulk | B72214S271K101 | |||||
26In Stock | DA | MOVs | PCB Mount | SMD/SMT | 250 VAC | 330 VDC | 390 V | 650 V | 40 mm | 40 kA | 370 J | 5 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: ERZ-E14A471 TTI: ERZ-E14A471 Panasonic Industry Availability: 800In Stock15,000 On Order Expected 10-Dec-26 Varistors 14mm D type 470volts 10KA 350J 750pF | 800In Stock15,000 On Order Expected 10-Dec-26 | ERZ-E10 | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 16.5 mm | 10 kA | 350 J | 750 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-V10D470 TTI: ERZ-V10D470 Panasonic Industry Availability: 50In Stock13,000 On Order Expected Varistors 30V 5A CLAMP | 50In Stock13,000 On Order Expected | V | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 10 mm | 1 kA | 6.8 J | 4.6 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-V14D270 TTI: ERZ-V14D270 Panasonic Industry Availability: 2,200In StockVaristors 27V 10A CLAMP | 2,200In Stock | V | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 14 mm | 2 kA | 7.8 J | 16 nF | - 40 C | + 85 C | Bulk | ||||||
2,000In Stock | CT | MLVs | PCB Mount | SMD/SMT | 30 VAC | 38 VDC | 47 V | 77 V | 300 A | 2 J | 1 nF | - 55 C | + 125 C | Reel | B72530T 300K 62 B72530T0300K062 | |||||||
Mfr: ERZ-V20D102 TTI: ERZ-V20D102 Panasonic Industry Availability: 140In Stock3,000 On Order Expected 07-May-27 Varistors NEW SMALLER VERSION 667-ERZ-E14A102 | 140In Stock3,000 On Order Expected 07-May-27 | V | MOVs | PCB Mount | Radial | 750 VAC | 825 VDC | 1 kV | 1.65 kV | 20 mm | 7.5 kA | 565 J | 450 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: B72214S2301K101 TTI: B72214S2301K101 TDK Availability: 19,500In StockVaristors 300VAC 10% 14mm AdvanceD | 19,500In Stock | Disc Varistor, AdvanceD 14mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 15.5 mm | 6 kA | 125 J | 400 pF | - 40 C | + 105 C | Bulk | S14K300E2 | |||||
Mfr: VC120638N770DP TTI: VC120638N770DP KYOCERA AVX Availability: 29,000In StockVaristors 30VAC 38VDC 1.1J 350 pF 47 V 77V | 29,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 200 A | 1.1 J | 350 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: B72210S0300K101 TTI: B72210S0300K101 TDK Availability: 16,250In StockVaristors 30VAC 10% 10mm StandarD | 16,250In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 10 mm | 500 A | 4.4 J | 2.75 nF | - 40 C | + 105 C | Bulk | B72210S300K101 | |||||
Mfr: B72214S0140K101 TTI: B72214S0140K101 TDK Availability: 15,000In StockVaristors 14VAC 10% 14mm StandarD | 15,000In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 14 mm | 1 kA | 4 J | 9.95 nF | - 40 C | + 105 C | Bulk | B72214S140K101 | |||||
Mfr: B72220S0151K101 TTI: B72220S0151K101 TDK Availability: 4,200In StockVaristors 150VAC 10% 20mm StandarD | 4,200In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 20 mm | 8 kA | 85 J | 1.16 nF | - 40 C | + 105 C | Bulk | B72220S151K101 | |||||
Mfr: VCAS080531C650DP TTI: VCAS080531C650DP KYOCERA AVX Availability: 12,000In Stock77,000 On Order Expected 10-Feb-27 Varistors 25VAC 31VDC 0.3J 250 pF 41 V 65V | 12,000In Stock77,000 On Order Expected 10-Feb-27 | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 31 VDC | 41 V | 65 V | 80 A | 300 mJ | 250 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: VC120630D650RP TTI: VC120630D650RP KYOCERA AVX Availability: 32,000In StockVaristors 21VAC 30VDC 0.4J 400 pF 41 V 67V | 32,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 120 A | 400 mJ | 400 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC080512A250DP TTI: VC080512A250DP KYOCERA AVX Availability: 3,000In StockVaristors 8.5VAC 12VDC 0.1J 52 5pF 16 V 27V | 3,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 8.5 VAC | 12 VDC | 16 V | 27 V | 4.5 kA | 100 mJ | 525 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: ERZ-V10D621 TTI: ERZ-V10D621 Panasonic Industry Availability: 34,800In StockVaristors NEW SMALLER VERSION 667-ERZ-E08A621 | 34,800In Stock | V | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 10 mm | 3.5 kA | 92 J | 190 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: B72210S0131K101 TTI: B72210S0131K101 TDK Availability: 4,400In StockVaristors 130VAC 10% 10mm StandarD | 4,400In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 10 mm | 2.5 kA | 19 J | 400 pF | - 40 C | + 105 C | Bulk | B72210S131K101 |