ZVHT - Varistors

138 Results
138 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ZV 60 K 2220 801 HT
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
Call to Verify
ZVHT
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
60 VAC
85 VDC
100 V
165 V
800 A
6.2 J
1 nF
- 55 C
+ 150 C
Datasheet
Mfr: ZV 75 K 1210 251 HT
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
Call to Verify
ZVHT
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
75 VAC
100 VDC
120 V
200 V
250 A
2.2 J
330 pF
- 55 C
+ 150 C
Datasheet
Mfr: ZV 75 K 1812 401 HT
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
Call to Verify
ZVHT
MLVs
PCB Mount
SMD/SMT
1812 (4732 metric)
75 VAC
100 VDC
120 V
200 V
400 A
5.8 J
440 pF
- 55 C
+ 150 C
Datasheet
Mfr: ZV 8 L 0805 121 HT
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
Call to Verify
ZVHT
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
8 VAC
100 VDC
120 V
200 V
120 A
0.2 J
475 pF
- 55 C
+ 150 C
Datasheet
Mfr: ZV 8 L 2220 122 HT
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
Call to Verify
ZVHT
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
8 VAC
100 VDC
120 V
200 V
1.2 kA
4.3 J
15 nF
- 55 C
+ 150 C
Datasheet
Mfr: ZV 95 K 1210 201 HT
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
Call to Verify
ZVHT
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
95 VAC
100 VDC
120 V
75 V
200 A
2.6 J
240 pF
- 55 C
+ 150 C
Datasheet
Mfr: ZV 95 K 2220 501 HT
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
Call to Verify
ZVHT
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
95 VAC
100 VDC
120 V
75 V
500 A
7.4 J
600 pF
- 55 C
+ 150 C
Datasheet
Mfr: ZV 11 K 0805 121 HT
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
Call to Verify
ZVHT
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
11 VAC
14 VDC
18 V
33 V
120 A
0.3 J
400 pF
- 55 C
+ 150 C
Datasheet
Mfr: ZV 4 M 2220 102 HT
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
Call to Verify
ZVHT
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
4 VAC
5.5 VDC
8 V
14 V
1 kA
1.5 J
19.5 nF
- 55 C
+ 150 C
Datasheet
Mfr: ZV 115 K 1210 201 HT
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
Call to Verify
ZVHT
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
115 VAC
150 VDC
180 V
300 V
200 A
2.6 J
200 pF
- 55 C
+ 150 C
Datasheet
Mfr: ZV 115 K 1812 301 HT
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
Call to Verify
ZVHT
MLVs
PCB Mount
SMD/SMT
1812 (4732 metric)
115 VAC
150 VDC
180 V
300 V
300 A
5.2 J
310 pF
- 55 C
+ 150 C
Datasheet
Mfr: ZV 35 K 2220 102 HT
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
Call to Verify
ZVHT
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
35 VAC
45 VDC
56 V
90 V
1 kA
7.6 J
3 nF
- 55 C
+ 150 C
Datasheet
Mfr: ZV 4 M 1210 251 HT
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
Call to Verify
ZVHT
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
4 VAC
5.5 VDC
8 V
14 V
250 A
0.4 J
5 nF
- 55 C
+ 150 C
  • ...
  • 3
  • 4
  • 5
  • 6