V - Varistors
859 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-V14V471CS TTI: ERZ-V14V471CS Panasonic Industry Availability: 0In StockVaristors ZNR Transient/Surge Absorbers Type D | 0In Stock | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 14 mm | 6 kA | 400 pF | Bulk | ||||||||
Mfr: ERZ-V09D241 TTI: ERZ-V09D241 Panasonic Industry Availability: 0In StockVaristors ZNR Transient/Surge Absorbers Type D | 0In Stock | V | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 9 mm | 3.5 kA | 42 J | 380 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V05D271 TTI: ERZ-V05D271 Panasonic Industry Availability: 0In StockVaristors ZNR Transient/Surge Absorbers Type D | 0In Stock | V | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 475 V | 5 mm | 800 A | 11 J | 90 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-VA7V241 TTI: ERZ-VA7V241 Panasonic Industry Availability: 0In StockVaristors ZNR Transient/Surge Absorbers Type D | 0In Stock | V | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 7 mm | 1.75 kA | 170 pF | Ammo Pack | ||||||||
Mfr: ERZ-V14D911 TTI: ERZ-V14D911 Panasonic Industry Availability: 0In StockVaristors NEW SMALLER VERSION 667-ERZ-E11A911 | 0In Stock | V | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 14 mm | 5 kA | 255 J | 250 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-VA7D470 TTI: ERZ-VA7D470 Panasonic Industry Availability: 0In StockVaristors ZNR Transient/Surge Absorbers Type D | 0In Stock | V | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 7 mm | 500 A | 1.55 nF | Ammo Pack | ||||||||
Mfr: ERZ-V20D182 TTI: ERZ-V20D182 Panasonic Industry Availability: 0In StockVaristors 1800V 6500A ZNR SUR ABSORB 20MM | 0In Stock | V | MOVs | PCB Mount | Radial | 750 VAC | 1.32 kVDC | 1.32 kV | 2.97 kV | 20 mm | 7.5 kA | 1020 J | 250 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14D751 TTI: ERZ-V14D751 Panasonic Industry Availability: 0In StockVaristors NEW SMALLER VERSION 667-ERZ-E11A751 | 0In Stock | V | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 14 mm | 5 kA | 210 J | 310 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V07D390 TTI: ERZ-V07D390 Panasonic Industry Availability: 0In StockVaristors 39V 250A ZNR SUR ABSORBER 7MM | 0In Stock | V | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 7 mm | 500 A | 2.4 J | 1.6 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V10D361 TTI: ERZ-V10D361 Panasonic Industry Availability: 0In StockVaristors NEW SMALLER VERSION 667-ERZ-E08A361 | 0In Stock | V | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 10 mm | 3.5 kA | 65 J | 300 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V05D101 TTI: ERZ-V05D101 Panasonic Industry Availability: 0In StockVaristors 100V 600A ZNR SUR ABSORBER 5MM | 0In Stock | V | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 175 V | 5 mm | 800 A | 4 J | 400 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V10D821 TTI: ERZ-V10D821 Panasonic Industry Availability: 0In StockVaristors ZNR Transient/Surge Absorbers Type D | 0In Stock | V | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 10 mm | 3.5 kA | 110 J | 140 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-VA7V680 TTI: ERZ-VA7V680 Panasonic Industry Availability: 0In StockVaristors ZNR Transient/Surge Absorbers Type D | 0In Stock | V | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 7 mm | 500 A | 4.1 J | 1.2 nF | - 40 C | + 85 C | Ammo Pack | |||||
Mfr: ERZ-V20D221 TTI: ERZ-V20D221 Panasonic Industry Availability: 0In StockVaristors NEW SMALLER VERSION 667-ERZ-E14A221 | 0In Stock | V | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 20 mm | 10 kA | 155 J | 1.6 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V05D820 TTI: ERZ-V05D820 Panasonic Industry Availability: 0In StockVaristors 82V 600A ZNR SUR ABSORBER 5MM | 0In Stock | V | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 145 V | 5 mm | 800 A | 3.5 J | 460 pF | - 40 C | + 85 C | Bulk | |||||
0In Stock | V | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 210 V | 5 mm | 800 A | 4 J | 350 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | V | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 10 mm | 1 kA | 3.9 J | 8 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-V05D361 TTI: ERZ-V05D361 Panasonic Industry Availability: 0In StockVaristors 360V 600A ZNR SUR ABSORBER 5MM | 0In Stock | V | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 620 V | 5 mm | 800 A | 16 J | 80 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V05V221CS TTI: ERZ-V05V221CS Panasonic Industry Availability: 0In StockVaristors ZNR Transient/Surge Absorbers Type D | 0In Stock | V | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 380 V | 5 mm | 800 A | 110 pF | Bulk | ||||||||
Mfr: ERZ-V07D331 TTI: ERZ-V07D331 Panasonic Industry Availability: 0In StockVaristors NEW SMALLER VERSION 667-ERZ-E05A331 | 0In Stock | V | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 7 mm | 1.75 kA | 28 J | 130 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D331 TTI: ERZ-V20D331 Panasonic Industry Availability: 0In StockVaristors NEW SMALLER VERSION 667-ERZ-E14A331 | 0In Stock | V | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 20 mm | 10 kA | 228 J | 1.1 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20R241 TTI: ERZ-V20R241 Panasonic Industry Availability: 0In StockVaristors 240V 6500A ZNR SUR ABSORBER 20MM | 0In Stock | V | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 20 mm | 10 kA | 120 J | 1.5 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V05D221 TTI: ERZ-V05D221 Panasonic Industry Availability: 0In StockVaristors 220V 600A ZNR SUR ABSORBER 5MM | 0In Stock | V | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 380 V | 5 mm | 800 A | 9 J | 110 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20R201 TTI: ERZ-V20R201 Panasonic Industry Availability: 0In StockVaristors 200V 6500A ZNR SUR ABSORBER 20MM | 0In Stock | V | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 185 V to 225 V | 340 V | 20 mm | 100 A | 140 J | 1.7 nF | - 40 C | + 85 C | Bulk | |||||
0In Stock | V | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 415 V | 5 mm | 800 A | 10.5 J | 100 pF | - 40 C | + 85 C | Bulk |