UltraMOV - Varistors
624 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V20E320PL4B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 320V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 420 VDC | 840 V | Bulk | ||||||||||||||||
Mfr: V20E460PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 460V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | Bulk | ||||||||||||||||||
0In Stock | UltraMOV | Bulk | |||||||||||||||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 900 V to 1.1 kV | 1.65 kV | 23 mm | 10 kA | 400 J | 250 pF | - 55 C | + 125 C | Bulk | ||||||
Mfr: V20E550PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 550V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 745 VDC | 1.5 kV | - 55 C | + 85 C | Bulk | ||||||||||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 440 VAC | 585 VDC | 643 V to 787 V | 1.18 kV | 20 mm | 10 kA | 340 J | 500 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | UltraMOV | Bulk | |||||||||||||||||||
Mfr: V20E320PL1T7 TTI: V20E320PL1T7 Littelfuse Availability: 0In StockVaristors 320V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 420 VDC | 840 V | Reel | ||||||||||||||||
Mfr: V14E275PL2T7 TTI: V14E275PL2T7 Littelfuse Availability: 0In StockVaristors 275V 14mm Epoxy UltraMOV | 0In Stock | UltraMOV | 350 VDC | 710 V | Reel | ||||||||||||||||
0In Stock | UltraMOV | 745 VDC | 1.5 kV | Reel | |||||||||||||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 242 V | 360 V | 9 mm | 1.2 kA | 13.5 J | 160 pF | - 55 C | + 85 C | Reel | ||||||
Mfr: V10E300PL2T7 TTI: V10E300PL2T7 Littelfuse Availability: 0In StockVaristors 300V 10mm Epoxy UltraMOV | 0In Stock | UltraMOV | 385 VDC | 775 V | Reel | ||||||||||||||||
0In Stock | UltraMOV | 225 VDC | 455 V | Reel | |||||||||||||||||
Mfr: V20E550PL2T1 TTI: V20E550PL2T1 Littelfuse Availability: 0In StockVaristors 550V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 745 VDC | 1.5 kV | - 55 C | + 85 C | Reel | ||||||||||||||
Mfr: V07E150PX2855 TTI: V07E150PX2855 Littelfuse Availability: 0In StockVaristors 150V 7mm Epoxy UltraMOV | 0In Stock | UltraMOV | Bulk | ||||||||||||||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1.1 kV | 1.65 kV | 10 mm | 3.5 kA | 100 J | 90 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 180 VDC | 140 V | 360 V | 9 mm | 1.75 kA | 13.5 J | - 55 C | + 125 C | Bulk | ||||||||
Mfr: V20E385PL2T1 TTI: V20E385PL2T1 Littelfuse Availability: 0In StockVaristors 385V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 505 VDC | 1.025 kV | Reel | ||||||||||||||||
Mfr: V20E150PL2T1 TTI: V20E150PL2T1 Littelfuse Availability: 0In StockVaristors 150V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 200 VDC | 395 V | Reel | ||||||||||||||||
0In Stock | UltraMOV | 420 VDC | 840 V | Bulk | |||||||||||||||||
0In Stock | UltraMOV | 200 VDC | 395 V | Reel | |||||||||||||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 423 V | 775 V | 7 mm | 1.75 kA | 30 J | 70 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V20E320PL2T1 TTI: V20E320PL2T1 Littelfuse Availability: 0In StockVaristors 320V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 420 VDC | 840 V | Reel | ||||||||||||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 561 V | 840 V | 7 mm | 1.75 kA | 32 J | 65 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V20E320PL2T7 TTI: V20E320PL2T7 Littelfuse Availability: 0In StockVaristors 320V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | Reel |