TMOV - Varistors

483 Results
483 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: TMOV34S321EP
TTI: TMOV34S321EP
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
320 VAC
420 VDC
561 V
830 V
34 mm
40 kA
3.8 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV14RP420EL2T7
TTI: TMOV14RP420EL2T7
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 14MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
420 VAC
680 VDC
748 V
1.12 kV
14 mm
6 kA
460 J
300 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: TMOV20RP230EL2T7
TTI: TMOV20RP230EL2T7
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 20MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
360 VDC
595 V
20 mm
10 kA
- 55 C
+ 85 C
Reel
Datasheet
Mfr: TMOV25SP115M
TTI: TMOV25SP115M
Littelfuse
Availability:

0In Stock

Varistors 115V 20KA SQ 25MM PB FREE 25S

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
125 VAC
150 VDC
198 V
295 V
25 mm
20 kA
170 J
3.2 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV25SP625E
TTI: TMOV25SP625E
Littelfuse
Availability:

0In Stock

Varistors 625V 20kASQ 25MM PB FREE 25S

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1.1 kV
1.625 kV
25 mm
20 kA
600 J
550 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV34S751MP
TTI: TMOV34S751MP
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 34MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
750 VAC
970 VDC
2 kV
34 mm
40 kA
1.8 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV34S461MP
TTI: TMOV34S461MP
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 34MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
460 VAC
610 VDC
1.188 kV
34 mm
40 kA
2.8 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV25SP550E
TTI: TMOV25SP550E
Littelfuse
Availability:

0In Stock

Varistors 550V 20kASQ 25MM PB FREE 25S

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
Varistors
PCB Mount
Radial
550 VAC
745 VDC
819 VDC to 1.001 kVDC
1.475 kV
20 kA
550 J
630 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV25SP460E
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors 460V 20kASQ 25MM PB FREE 25S

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
Varistors
PCB Mount
Radial
460 VAC
615 VDC
675 VD to 825 VDC
1.22 kV
20 kA
490 J
750 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV20RP320EL3T7
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors 20MM 320V STRAIGHT INLINE

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
Varistors
PCB Mount
Radial
320 VAC
420 VDC
459 VDC to 561 VDC
840 V
20 mm
10 kA
270 J
750 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: TMOV20RP625EX2855
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors 20MM 625V NI COATED

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
Varistors
PCB Mount
Radial
625 VAC
825 VDC
900 VDC to 1.1 kVDC
1.65 kV
20 mm
10 kA
400 J
250 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV14RP320EL2B7
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 14MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
Varistors
PCB Mount
Radial
320 VAC
420 VDC
459 VDC to 561 VDC
840 V
14 mm
6 kA
136 J
380 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV25SP140E
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors 140V 20kASQ 25MM PB FREE 25S

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
Varistors
PCB Mount
Radial
140 VAC
180 VDC
198 VDC to 242 VDC
355 V
20 kA
210 J
2.5 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV25SP230E
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors 230V 20kASQ 25MM PB FREE 25S

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
Varistors
PCB Mount
Radial
230 VAC
300 VDC
324 VDC to 396 VDC
585 V
20 kA
300 J
1.5 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV25SP250E
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors 250V 20kASQ 25MM PB FREE 25S

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
Varistors
PCB Mount
Radial
250 VAC
320 VDC
351 VDC to 429 VDC
640 V
20 kA
330 J
1.4 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV25SP420E
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors 420V 20kASQ 25MM PB FREE 25S

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
Varistors
PCB Mount
Radial
250 VAC
320 VDC
351 VDC to 429 VDC
640 V
20 kA
330 J
1.4 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV14RP385EL3T7
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 14MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
Varistors
PCB Mount
Radial
385 VAC
505 VDC
558 VDC to 682 VDC
1.025 kV
14 mm
6 kA
150 J
360 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: TMOV34S321MPX2696
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors Thermally Protected 34MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
Varistors
PCB Mount
Radial
320 VAC
420 VDC
459 VDC to 561 VDC
830 V
40 kA
640 J
3.8 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV34S571MPX2696
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors Thermally Protected 34MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
Varistors
PCB Mount
Radial
575 VAC
730 VDC
819 VDC to 1.001 kVDC
1.48 kV
40 kA
990 J
2.2 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV34S461MPX2696
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors Thermally Protected 34MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
Varistors
PCB Mount
Radial
460 VAC
610 VDC
643.5 VDC to 786.5 VDC
1.188 kV
40 kA
960 J
2.8 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV20RP550EL2B7
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors Thermally Protected 20MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
Varistors
PCB Mount
Radial
550 VAC
715 VDC
819 VDC to 1.001 kVDC
1.5 kV
20 mm
10 kA
360 J
300 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV25SP300E
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors 300V 20kASQ 25MM PB FREE 25S

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
Varistors
PCB Mount
Radial
300 VAC
385 VDC
423 VDC to 517 VDC
765 V
20 kA
370 J
1.15 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV25SP440E
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors 440V 20kASQ 25MM PB FREE 25S

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
Varistors
PCB Mount
Radial
44 VAC
585 VDC
643.5 VD to 786.5 VDC
1.16 kV
20 kA
470 J
790 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV20RP130EL2T7
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 20MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
130 VAC
205 VDC
340 V
20 mm
10 kA
1.9 nF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: TMOV20RP385EL2T7
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 20MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
385 VAC
620 VDC
1.025 kV
20 mm
10 kA
700 pF
- 55 C
+ 85 C
Reel
  • ...
  • 5
  • 6
  • 7