Disc Varistor, StandarD 10mm - Varistors

128 Results
128 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: B72210S0140K551
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
Varistors 14VAC 10% 10mm StandarD

Not Available Online

Call
or
View Details
Disc Varistor, StandarD 10mm
MOVs
PCB Mount
Radial
14 VAC
18 VDC
22 V
43 V
10 mm
500 A
2 J
5.2 nF
- 40 C
+ 105 C
Reel
B72210S140K551
Datasheet
Mfr: B72210S0200K531
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
Varistors 20VAC 10% 10mm StandarD

Not Available Online

Call
or
View Details
Disc Varistor, StandarD 10mm
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
65 V
10 mm
500 A
3.1 J
3.65 nF
- 40 C
+ 105 C
Reel
B72210S200K531
Datasheet
Mfr: B72210S0500K531
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
Varistors 50VAC 10% 10mm StandarD

Not Available Online

Call
or
View Details
Disc Varistor, StandarD 10mm
MOVs
PCB Mount
Radial
50 VAC
65 VDC
82 V
135 V
10 mm
500 A
8.4 J
950 pF
- 40 C
+ 105 C
Reel
B72210S500K531
  • ...
  • 3
  • 4
  • 5
  • 6