AUMOV - Varistors
530 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V07P30AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 30V 7mm Phenolic AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 30 VAC | 34 VDC | 47 V | 93 V | 17 mm | 2.5 A | 7 J | 1.35 nF | - 40 C | + 125 C | AEC-Q100 | Bulk | ||||
Mfr: V07P42AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 42V 7mm Phenolic AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 42 VAC | 50 VDC | 68 V | 135 V | 23 mm | 2.5 A | 11 J | 1 nF | - 40 C | + 125 C | AEC-Q100 | Bulk | ||||
Mfr: V14E25AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 25V 14mm Epoxy AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 25 VAC | 28 VDC | 39 V | 77 V | 12.5 mm | 10 A | 25 J | 6.2 nF | - 40 C | + 85 C | AEC-Q100 | Bulk | ||||
Mfr: V14E42AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 42V 14mm Epoxy AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 42 VAC | 50 VDC | 68 V | 135 V | 23 mm | 10 A | 50 J | 4 nF | - 40 C | + 85 C | AEC-Q100 | Bulk | ||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 748 V | 1.12 kV | 23 mm | 10 kA | 320 J | 600 pF | - 55 C | + 85 C | AEC-Q200 | Reel | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 23 mm | 10 kA | 225 J | 1.1 nF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 17 VAC | 20 VDC | 27 V | 53 V | 17 mm | 6.5 kA | 13 J | 8.7 nF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 825 V | 1.24 kV | 17 mm | 6 kA | 180 J | 220 pF | - 40 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 561 V | 840 V | 23 mm | 10 kA | 273 J | 750 pF | - 40 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 23 mm | 10 kA | 320 J | 750 pF | - 40 C | + 125 C | AEC-Q200 | Ammo Pack | |||||
0In Stock | AUMOV | Reel | |||||||||||||||||||
0In Stock | AUMOV | Reel | |||||||||||||||||||
0In Stock | AUMOV | Reel | |||||||||||||||||||
0In Stock | AUMOV | Reel | |||||||||||||||||||
0In Stock | AUMOV | Reel | |||||||||||||||||||
0In Stock | AUMOV | Reel | |||||||||||||||||||
0In Stock | AUMOV | Reel | |||||||||||||||||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 145 V | 23 mm | 10 kA | 80 J | 6 nF | - 40 C | + 85 C | AEC-Q200 | Reel | |||||
0In Stock | AUMOV | Reel | |||||||||||||||||||
0In Stock | AUMOV | Reel | |||||||||||||||||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 440 VAC | 585 VDC | 786.5 V | 1.18 kV | 17 mm | 6 kA | 170 J | 260 pF | - 40 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: V05P25AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 25V 5mm Phenolic AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 25 VAC | 28 VDC | 39 V | 77 V | 12.5 mm | 1 A | 2.5 J | 750 pF | - 40 C | + 125 C | AEC-Q100 | Bulk | ||||
Mfr: V07E30AUTO TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 30V 7mm Epoxy AEC-Q200 AUMOV | Not Available Online | AUMOV | MOVs | PCB Mount | Radial | 30 VAC | 34 VDC | 47 V | 93 V | 17 mm | 2.5 A | 7 J | 1.35 nF | - 40 C | + 85 C | AEC-Q100 | Bulk | ||||
Mfr: V14P17AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 17V 14mm Phenolic AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 17 VAC | 20 VDC | 27 V | 53 V | 9 mm | 10 A | 13 J | 8.7 nF | - 40 C | + 125 C | AEC-Q100 | Bulk | ||||
Mfr: V10E25AUTOL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 25V 10mm Epoxy AEC-Q200 AUMOV | 0In Stock | AUMOV | AEC-Q200 | Bulk |