Varistors

29,029 Results
29,029 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: AV17K1210401NIR1HT
TTI: AV17K1210401NIR1HT
Bourns
Availability:

0In Stock

Varistors AVHT AUTO SERIES 17V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AVHT
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
17 VAC
20 VDC
27 V
44 V
400 A
1.8 J
2 nF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: MLVC32V085C950
TTI: MLVC32V085C950
Eaton Electronics
Availability:

0In Stock

Varistors 85 VDC 950PF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLVC
MLVs
SMD/SMT
SMD/SMT
3225 (8063 metric)
60 VAC
85 VDC
100 V
176 V
400 A
2.2 J
950 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MLVC04V014C120
TTI: MLVC04V014C120
Eaton Electronics
Availability:

0In Stock

Varistors 14 VDC 120PF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLVC
MLVs
SMD/SMT
SMD/SMT
0402 (1005 metric)
10 VAC
14 VDC
20 V
35 V
20 A
50 mJ
120 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MLVC04V016C100
TTI: MLVC04V016C100
Eaton Electronics
Availability:

0In Stock

Varistors 16 VDC 100PF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLVC
MLVs
SMD/SMT
SMD/SMT
0402 (1005 metric)
11.3 VAC
16 VDC
22 V
39 V
20 A
50 mJ
100 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MLVC08V026C165
TTI: MLVC08V026C165
Eaton Electronics
Availability:

0In Stock

Varistors 26 VDC 165PF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLVC
MLVs
SMD/SMT
SMD/SMT
0805 (2012 metric)
18.4 VAC
26 VDC
36 V
63 V
35 A
100 mJ
165 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MLVC12V024C550
TTI: MLVC12V024C550
Eaton Electronics
Availability:

0In Stock

Varistors 24 VDC 550PF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLVC
MLVs
SMD/SMT
SMD/SMT
1206 (3216 metric)
17 VAC
24 VDC
33 V
58 V
150 A
400 mJ
550 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MLVC12V030C200
TTI: MLVC12V030C200
Eaton Electronics
Availability:

0In Stock

Varistors 30 VDC 200PF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLVC
MLVs
SMD/SMT
SMD/SMT
1206 (3216 metric)
21.2 VAC
30 VDC
42 V
74 V
35 A
100 mJ
200 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: VCAS120614D300RZ
TTI: VCAS120614D300RZ
KYOCERA AVX
Availability:

0In Stock

Varistors 1206 14V 0.4J 1050pF AECQ200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VCAS
MOVs
SMD/SMT
SMD/SMT
1206 (3216 metric)
10 VAC
14 VDC
18.5 V
32 V
150 A
400 mJ
1.05 nF
- 55 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: MOVGT20V360K
TTI: MOVGT20V360K
Eaton Electronics
Availability:

0In Stock

Varistors MOVGT - MOV & GDT Combination, 20 mm disc size, 360 V MCOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVGT
MOVs, GDTs
Axial
Bulk
Datasheet
Mfr: MOVGT20V440K
TTI: MOVGT20V440K
Eaton Electronics
Availability:

0In Stock

Varistors MOVGT - MOV & GDT Combination, 20 mm disc size, 440 V MCOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVGT
MOVs, GDTs
Axial
Bulk
Datasheet
Mfr: MOV10V130Y-AP
TTI: MOV10V130Y-AP
Eaton Electronics
Availability:

0In Stock

Varistors MOV, 10 mm size, 130 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV
MOVs
Through Hole
Radial
130 VAC
170 VDC
200 V
340 V
12.5 mm
25 A
30 J
500 pF
- 40 C
+ 125 C
Ammo Pack
Datasheet
Mfr: MOV10V210Y-AP
TTI: MOV10V210Y-AP
Eaton Electronics
Availability:

0In Stock

Varistors MOV, 10 mm size, 210 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV
MOVs
Through Hole
Radial
210 VAC
275 VDC
330 V
550 V
12.5 mm
25 A
43 J
300 pF
- 40 C
+ 125 C
Ammo Pack
Datasheet
Mfr: MOV10V550Y-AP
TTI: MOV10V550Y-AP
Eaton Electronics
Availability:

0In Stock

Varistors MOV, 10 mm size, 550 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV
MOVs
Through Hole
Radial
550 VAC
745 VDC
910 V
1.5 kV
12.5 mm
25 A
93 J
110 pF
- 40 C
+ 125 C
Ammo Pack
Datasheet
Mfr: B72314S0301K101
TTI: B72314S0301K101
TDK
Availability:

0In Stock

Varistors 14mm, 300Vac, 10%, Compact Series

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, Compact Series
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
4.5 kA
76 J
400 pF
- 40 C
+ 105 C
Bulk
B72314S301K101
Datasheet
Mfr: B72314S0381K101
TTI: B72314S0381K101
TDK
Availability:

0In Stock

Varistors 14mm, 385Vac, 10%, Compact Series

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Disc Varistor, Compact Series
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
4.5 kA
80 J
315 pF
- 40 C
+ 105 C
Bulk
B72314S381K101
Datasheet
Mfr: MOVGT07V060K
TTI: MOVGT07V060K
Eaton Electronics
Availability:

0In Stock

Varistors MOVGT - MOV & GDT Combination, 7 mm disc size, 60 V MCOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVGT
MOVs, GDTs
Axial
Bulk
Datasheet
Mfr: MOVGT07V210K
TTI: MOVGT07V210K
Eaton Electronics
Availability:

0In Stock

Varistors MOVGT - MOV & GDT Combination, 7 mm disc size, 210 V MCOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVGT
MOVs, GDTs
Axial
Bulk
Datasheet
Mfr: MOVGT07V560K
TTI: MOVGT07V560K
Eaton Electronics
Availability:

0In Stock

Varistors MOVGT - MOV & GDT Combination, 7 mm disc size, 560 V MCOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVGT
MOVs, GDTs
Axial
Bulk
Datasheet
Mfr: MOVGT10V075K
TTI: MOVGT10V075K
Eaton Electronics
Availability:

0In Stock

Varistors MOVGT - MOV & GDT Combination, 10 mm disc size, 75 V MCOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVGT
MOVs, GDTs
Axial
Bulk
Datasheet
Mfr: MOVGT10V080K
TTI: MOVGT10V080K
Eaton Electronics
Availability:

0In Stock

Varistors MOVGT - MOV & GDT Combination, 10 mm disc size, 80 V MCOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVGT
MOVs, GDTs
Axial
Bulk
Datasheet
Mfr: MOV14V150Y-AP
TTI: MOV14V150Y-AP
Eaton Electronics
Availability:

0In Stock

Varistors MOV, 14 mm size, 150 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV
MOVs
Through Hole
Radial
150 VAC
200 VDC
240 V
395 V
16.5 mm
50 A
63 J
830 pF
- 40 C
+ 125 C
Ammo Pack
Datasheet
Mfr: MOV14V175Y-AP
TTI: MOV14V175Y-AP
Eaton Electronics
Availability:

0In Stock

Varistors MOV, 14 mm size, 175 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV
MOVs
Through Hole
Radial
175 VAC
225 VDC
270 V
455 V
16.5 mm
50 A
70 J
740 pF
- 40 C
+ 125 C
Ammo Pack
Datasheet
Mfr: MOV14V385Y-AP
TTI: MOV14V385Y-AP
Eaton Electronics
Availability:

0In Stock

Varistors MOV, 14 mm size, 385 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV
MOVs
Through Hole
Radial
385 VAC
505 VDC
620 V
1.025 kV
16.5 mm
50 A
128 J
320 pF
- 40 C
+ 125 C
Ammo Pack
Datasheet
Mfr: MOVHE07V210Y-AP
TTI: MOVHE07V210Y-AP
Eaton Electronics
Availability:

0In Stock

Varistors MOVHE, 07 mm size, 210 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVHE
MOVs
Through Hole
Radial
210 VAC
275 VDC
330 V
550 V
9 mm
10 A
28 J
150 pF
- 40 C
+ 125 C
Ammo Pack
Datasheet
Mfr: MOVHE07V385Y-AP
TTI: MOVHE07V385Y-AP
Eaton Electronics
Availability:

0In Stock

Varistors MOVHE, 07 mm size, 385 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVHE
MOVs
Through Hole
Radial
385 VAC
505 VDC
620 V
1.025 kV
9 mm
10 A
55 J
80 pF
- 40 C
+ 125 C
Ammo Pack
  • ...
  • 47
  • 48
  • 49
  • 50