ZV - Varistors
219 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ZV | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 6 VAC | 8 VDC | 11 V | 21 V | 30 A | 0.1 J | 260 pF | - 55 C | + 125 C | |||||||
Not Available Online | ZV | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 6 VAC | 8 VDC | 11 V | 21 V | 300 A | 0.8 J | 4.1 nF | - 55 C | + 125 C | |||||||
Not Available Online | ZV | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 400 A | 5.8 J | 580 pF | - 55 C | + 125 C | |||||||
Not Available Online | ZV | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 800 A | 6.2 J | 1 nF | - 55 C | + 125 C | |||||||
Not Available Online | ZV | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 8 VAC | 11 VDC | 15 V | 25 V | 30 A | 0.1 J | 240 pF | - 55 C | + 125 C | |||||||
Not Available Online | ZV | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 11 VAC | 14 VDC | 18 V | 33 V | 120 A | 0.3 J | 400 pF | - 55 C | + 125 C | |||||||
Not Available Online | ZV | MLVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 33 V | 500 A | 1.7 J | 2.42 nF | - 55 C | + 125 C | ||||||||
Not Available Online | ZV | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 130 VAC | 170 VDC | 205 V | 340 V | 200 A | 2.6 J | 150 pF | - 55 C | + 125 C | |||||||
Not Available Online | ZV | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 18 VDC | 22 V | 38 V | 200 A | 0.6 J | 950 pF | - 55 C | + 125 C | |||||||
Not Available Online | ZV | MLVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 33 V | 1 kA | 3.3 J | 5 nF | - 55 C | + 125 C | ||||||||
Not Available Online | ZV | MLVs | - 55 C | + 125 C | |||||||||||||||||
Not Available Online | ZV | ||||||||||||||||||||
Not Available Online | ZV | MLVs | - 55 C | + 125 C | |||||||||||||||||
Not Available Online | ZV | MLVs | - 55 C | + 125 C | |||||||||||||||||
Not Available Online | ZV | MLVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 38 V | 1 kA | 4.2 J | 3.85 nF | - 55 C | + 125 C | ||||||||
Not Available Online | ZV | MLVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 38 V | 100 A | 0.4 J | 377 pF | - 55 C | + 125 C | ||||||||
Not Available Online | ZV | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 17 VAC | 22 VDC | 27 V | 44 V | 400 A | 1.8 J | 1.7 nF | - 55 C | + 125 C | |||||||
Not Available Online | ZV | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 2 VAC | 3 VDC | 4 V | 10 V | 100 A | 0.1 J | 930 pF | - 55 C | + 125 C | |||||||
Not Available Online | ZV | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 400 A | 2 J | 1.4 nF | - 55 C | + 125 C | |||||||
Not Available Online | ZV | MLVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 65 V | 1 kA | 7.2 J | 1.89 nF | - 55 C | + 125 C | ||||||||
Not Available Online | ZV | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 6 VAC | 8 VDC | 11 V | 21 V | 150 A | 0.5 J | 2.6 nF | - 55 C | + 125 C | |||||||
Not Available Online | ZV | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 75 VAC | 100 VDC | 120 V | 200 V | 400 A | 5.8 J | 440 pF | - 55 C | + 125 C | |||||||
Not Available Online | ZV | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 8 VAC | 11 VDC | 15 V | 25 V | 400 A | 1.1 J | 3.4 nF | - 55 C | + 125 C | |||||||
Not Available Online | ZV | MLVs | |||||||||||||||||||
Not Available Online | ZV | MLVs |