TMOV - Varistors
483 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TMOV34S331MP TTI: TMOV34S331MP Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 330 VAC | 435 VDC | 855 V | 34 mm | 40 kA | 3.7 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV34S201EP TTI: TMOV34S201EP Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34 MM DISC | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 200 VAC | 265 VDC | 540 V | 34 mm | 40 kA | 6.5 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV34S551MP TTI: TMOV34S551MP Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 550 VAC | 700 VDC | 1.415 kV | 34 mm | 40 kA | 2.25 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV25SP420M TTI: TMOV25SP420M Littelfuse Availability: 0In StockVaristors 420V 20KA SQ 25MM 25S ROHS/PB FREE | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 420 VAC | 560 VDC | 612 VDC to 748 VDC | 1.1 kV | 20 kA | 460 J | 820 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV25SP625M TTI: TMOV25SP625M Littelfuse Availability: 0In StockVaristors 625V 20KA SQ 25MM PB FREE 25S | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1.1 kV | 1.625 kV | 25 mm | 20 kA | 600 J | 550 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV34S551MPX2696 TTI: TMOV34S551MPX2696 Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 550 VAC | 700 VDC | 1.415 kV | 34 mm | 40 kA | 2.25 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV25SP275E TTI: TMOV25SP275E Littelfuse Availability: 0In StockVaristors 275V 20kASQ 25MM PB FREE 25S | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 473 V | 700 V | 25 mm | 20 kA | 350 J | 1.25 nF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV34S141EP TTI: TMOV34S141EP Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34 MM DISC | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 140 VAC | 188 VDC | 375 V | 34 mm | 40 kA | 9 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV34S111MP TTI: TMOV34S111MP Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 125 VAC | 150 VDC | 305 V | 34 mm | 40 kA | 11.5 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV34S251MP TTI: TMOV34S251MP Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 650 V | 34 mm | 40 kA | 5 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV34S111EP TTI: TMOV34S111EP Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34 MM DISC | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 125 VAC | 150 VDC | 305 V | 34 mm | 40 kA | 11.5 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV34S511MP TTI: TMOV34S511MP Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 510 VAC | 675 VDC | 1.35 kV | 34 mm | 40 kA | 2.5 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV34S621MP TTI: TMOV34S621MP Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 620 VAC | 800 VDC | 1.589 kV | 34 mm | 40 kA | 2.1 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV34S141MP TTI: TMOV34S141MP Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 140 VAC | 188 VDC | 375 V | 34 mm | 40 kA | 9 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV34S391EP TTI: TMOV34S391EP Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34 MM DISC | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 385 VAC | 506 VDC | 1.005 kV | 34 mm | 40 kA | 3.3 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV34S551EP TTI: TMOV34S551EP Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34 MM DISC | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 550 VAC | 700 VDC | 1.415 kV | 34 mm | 40 kA | 2.25 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV34S201MP TTI: TMOV34S201MP Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 200 VAC | 265 VDC | 540 V | 34 mm | 40 kA | 6.5 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV25SP130M TTI: TMOV25SP130M Littelfuse Availability: 0In StockVaristors 130V 20KA SQ 25MM PB FREE 25S | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 130 VAC | 170 VDC | 184.5 VDC to 225.5 VDC | 335 V | 20 kA | 190 J | 2.8 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV34S111MPX2696 TTI: TMOV34S111MPX2696 Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 125 VAC | 150 VDC | 305 V | 34 mm | 40 kA | 11.5 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV34S181MPX2696 TTI: TMOV34S181MPX2696 Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 180 VAC | 240 VDC | 488 V | 34 mm | 40 kA | 6.8 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV25SP175E TTI: TMOV25SP175E Littelfuse Availability: 0In StockVaristors 175V 20kASQ 25MM PB FREE 25S | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 175 VAC | 225 VDC | 243 VDC to 297 VDC | 450 V | 20 kA | 250 J | 1.9 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV34S131EP TTI: TMOV34S131EP Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34 MM DISC | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 345 V | 34 mm | 40 kA | 10 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV34S271MPX2696 TTI: TMOV34S271MPX2696 Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 730 V | 34 mm | 40 kA | 4.5 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV34S751EP TTI: TMOV34S751EP Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34 MM DISC | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 750 VAC | 970 VDC | 1.32 kV | 2 kV | 34 mm | 40 kA | 1200 J | 1.8 nF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV25SP250M TTI: TMOV25SP250M Littelfuse Availability: 0In StockVaristors 250V 20KA SQ 25MM PB FREE 25S | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 429 V | 640 V | 25 mm | 20 kA | 330 J | 1.4 nF | - 55 C | + 85 C | Bulk |