MLVC - Varistors
138 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MLVC22V068C700 TTI: MLVC22V068C700 Eaton Electronics Availability: 0In StockVaristors 68 VDC 700PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 2220 (5750 metric) | 48 VAC | 68 VDC | 86 V | 151 V | 600 A | 2.5 J | 700 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC32V125C650 TTI: MLVC32V125C650 Eaton Electronics Availability: 0In StockVaristors 125 VDC 650PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 3225 (8063 metric) | 95 VAC | 125 VDC | 150 V | 264 V | 400 A | 3.4 J | 650 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC32V200C250 TTI: MLVC32V200C250 Eaton Electronics Availability: 0In StockVaristors 200 VDC 250PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 3225 (8063 metric) | 150 VAC | 200 VDC | 240 V | 427 V | 400 A | 4.9 J | 250 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC40V018C4500 TTI: MLVC40V018C4500 Eaton Electronics Availability: 0In StockVaristors 18 VDC 4500PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 4032 (10280 metric) | 14 VAC | 18 VDC | 22 V | 44 V | 250 A | 900 mJ | 4.5 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC40V022C4000 TTI: MLVC40V022C4000 Eaton Electronics Availability: 0In StockVaristors 22 VDC 4000PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 4032 (10280 metric) | 17 VAC | 22 VDC | 27 V | 53 V | 250 A | 1.1 J | 4 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC40V125C1350 TTI: MLVC40V125C1350 Eaton Electronics Availability: 0In StockVaristors 125 VDC 1350PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 4032 (10280 metric) | 95 VAC | 125 VDC | 150 V | 264 V | 1.2 kA | 7.6 J | 1.35 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC12V014C350 TTI: MLVC12V014C350 Eaton Electronics Availability: 0In StockVaristors 14 VDC 350PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 10 VAC | 14 VDC | 20 V | 35 V | 35 A | 100 mJ | 350 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC12V065C100 TTI: MLVC12V065C100 Eaton Electronics Availability: 0In StockVaristors 65 VDC 100PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 46 VAC | 65 VDC | 82 V | 144 V | 35 A | 100 mJ | 100 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC13V022C1100 TTI: MLVC13V022C1100 Eaton Electronics Availability: 0In StockVaristors 22 VDC 1100PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1210 (3225 metric) | 15.6 VAC | 22 VDC | 30 V | 53 V | 300 A | 1.5 J | 1.1 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC22V042C1600 TTI: MLVC22V042C1600 Eaton Electronics Availability: 0In StockVaristors 42 VDC 1600PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 2220 (5750 metric) | 30 VAC | 42 VDC | 56 V | 99 V | 600 A | 2.5 J | 1.6 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC32V045C1500 TTI: MLVC32V045C1500 Eaton Electronics Availability: 0In StockVaristors 45 VDC 1500PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 3225 (8063 metric) | 35 VAC | 45 VDC | 56 V | 99 V | 100 A | 1.1 J | 1.5 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC40V014C5000 TTI: MLVC40V014C5000 Eaton Electronics Availability: 0In StockVaristors 14 VDC 5000PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 4032 (10280 metric) | 11 VAC | 14 VDC | 18 V | 35 V | 250 A | 0.8 J | 5 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC40V200C700 TTI: MLVC40V200C700 Eaton Electronics Availability: 0In StockVaristors 200 VDC 700PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 4032 (10280 metric) | 150 VAC | 200 VDC | 240 V | 422 V | 1.2 kA | 11 J | 700 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC08V033C230 TTI: MLVC08V033C230 Eaton Electronics Availability: 0In StockVaristors 33 VDC 230PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 23.3 VAC | 33 VDC | 45 V | 79 V | 35 A | 300 mJ | 230 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC13V011C1800 TTI: MLVC13V011C1800 Eaton Electronics Availability: 0In StockVaristors 11 VDC 1800PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1210 (3225 metric) | 7.8 VAC | 11 VDC | 16 V | 33 V | 300 A | 1.5 J | 1.8 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC18V014C2200 TTI: MLVC18V014C2200 Eaton Electronics Availability: 0In StockVaristors 14 VDC 2200PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 10 VAC | 14 VDC | 20 V | 35 V | 500 A | 2.5 J | 2.2 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC18V033C1100 TTI: MLVC18V033C1100 Eaton Electronics Availability: 0In StockVaristors 33 VDC 1100PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 23.3 VAC | 33 VDC | 45 V | 79 V | 500 A | 2.5 J | 1.1 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC22V038C1800 TTI: MLVC22V038C1800 Eaton Electronics Availability: 0In StockVaristors 38 VDC 1800PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 2220 (5750 metric) | 27 VAC | 38 VDC | 51 V | 90 V | 600 A | 2.5 J | 1.8 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC22V048C1400 TTI: MLVC22V048C1400 Eaton Electronics Availability: 0In StockVaristors 48 VDC 1400PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 2220 (5750 metric) | 34 VAC | 48 VDC | 62 V | 110 V | 600 A | 2.5 J | 1.4 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC32V018C3500 TTI: MLVC32V018C3500 Eaton Electronics Availability: 0In StockVaristors 18 VDC 3500PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 3225 (8063 metric) | 14 VAC | 18 VDC | 22 V | 44 V | 100 A | 400 mJ | 3.5 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC32V031C2200 TTI: MLVC32V031C2200 Eaton Electronics Availability: 0In StockVaristors 31 VDC 2200PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 3225 (8063 metric) | 25 VAC | 31 VDC | 39 V | 69 V | 100 A | 700 mJ | 2.2 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC40V065C1900 TTI: MLVC40V065C1900 Eaton Electronics Availability: 0In StockVaristors 65 VDC 1900PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 4032 (10280 metric) | 50 VAC | 65 VDC | 82 V | 144 V | 1.2 kA | 4.2 J | 1.9 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC12V022C250 TTI: MLVC12V022C250 Eaton Electronics Availability: 0In StockVaristors 22 VDC 250PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 15.6 VAC | 22 VDC | 30 V | 53 V | 35 A | 100 mJ | 250 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC12V033C180 TTI: MLVC12V033C180 Eaton Electronics Availability: 0In StockVaristors 33 VDC 180PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 23.3 VAC | 33 VDC | 45 V | 79 V | 35 A | 100 mJ | 180 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC12V048C150 TTI: MLVC12V048C150 Eaton Electronics Availability: 0In StockVaristors 48 VDC 150PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 34 VAC | 48 VDC | 62 V | 110 V | 35 A | 100 mJ | 150 pF | - 55 C | + 125 C | Reel |