ZA - Varistors
1,220 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ZA | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 59 V | 5 mm | 100 A | 300 pF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 4 VAC | 5 VDC | 30 V | 5 mm | 50 A | 1.4 nF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 595 V | 5 mm | 400 A | 55 pF | - 55 C | + 85 C | |||||||||
Not Available Online | ZA | ||||||||||||||||||||
Not Available Online | ZA | ||||||||||||||||||||
Not Available Online | ZA | ||||||||||||||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 4 VAC | 535 VDC | 20 V | 10 mm | 250 A | 7.5 nF | - 55 C | + 85 C | Reel | ||||||||
Mfr: V56ZA20X10 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors LOW/MED VOLTAGE RADIAL LEAD | Not Available Online | ZA | MOVs | PCB Mount | Radial | 45 VDC | 110 V | 20 mm | - 55 C | + 85 C | Bulk | ||||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 60 VAC | 81 VDC | 165 V | 7 mm | 1.2 kA | 5 J | 400 pF | - 55 C | + 85 C | Reel | |||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 75 VAC | 102 VDC | 210 V | 14 mm | 2 kA | 22 J | 1.7 nF | - 55 C | + 85 C | Bulk | |||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 53 V | 14 mm | 1 kA | 7 nF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 6 VAC | 8 VDC | 34 V | 7 mm | 100 A | 2.5 nF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 89 V | 14 mm | 1 kA | 8.8 J | 4.5 nF | - 55 C | + 85 C | Bulk | |||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 1.24 kV | 5 mm | 400 A | 30 pF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 79 V | 7 mm | 250 A | 1.1 nF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 108 V | 5 mm | 100 A | 500 mJ | 180 pF | - 55 C | + 85 C | Bulk | |||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 110 V | 14 mm | 1 kA | 10 J | 3.9 nF | - 55 C | + 85 C | Reel | |||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 50 VAC | 68 VDC | 145 V | 14 mm | 4.5 kA | 2.5 nF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 65 V | 7 mm | 250 A | 1.1 nF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 93 V | 10 mm | 500 A | 2 nF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 76 V | 10 mm | 500 A | 3 J | 2.2 nF | - 55 C | + 85 C | Bulk | |||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 76 V | 14 mm | 1 kA | 6 J | 5 nF | - 55 C | + 85 C | Bulk | |||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 60 VAC | 81 VDC | 165 V | 5 mm | 400 A | 180 pF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 775 V | 5 mm | 400 A | 35 pF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 135 V | 5 mm | 100 A | 300 pF | - 55 C | + 85 C | Reel |