14D - Varistors
1,157 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 14D | MOVs | Through Hole | Radial | 24 V | 14 mm | 1 kA | - 40 C | + 105 C | ||||||||||||
Not Available Online | 14D | MOVs | Through Hole | Radial | 24 V | 14 mm | 1 kA | - 40 C | + 105 C | ||||||||||||
Not Available Online | 14D | MOVs | Through Hole | Radial | 24 V | 14 mm | 1 kA | - 40 C | + 105 C | ||||||||||||
Not Available Online | 14D | MOVs | Through Hole | Radial | 1.1 kVAC | 1.465 kVDC | 1.8 kV | 2.97 kV | 14 mm | 6 kA | 335 J | 130 pF | - 40 C | + 105 C | |||||||
Not Available Online | 14D | MOVs | Through Hole | Radial | 24 V | 14 mm | 2 kA | - 40 C | + 105 C | ||||||||||||
Not Available Online | 14D | MOVs | Through Hole | Radial | 24 V | 14 mm | 2 kA | - 40 C | + 105 C | ||||||||||||
Not Available Online | 14D | MOVs | Through Hole | Radial | 24 V | 14 mm | 1 kA | - 40 C | + 105 C |