Varistors

29,029 Results
29,029 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: V25S550P
TTI: V25S550P
Littelfuse
Availability:

0In Stock

Varistors 550VAC 765J 1475V CLAMP 22KAPK 25MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
UltraMOV25S
MOVs
PCB Mount
Radial
550 VAC
745 VDC
1.001 kV
1.475 kV
25 mm
22 kA
765 J
750 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-14D390K
TTI: MOV-14D390K
Bourns
Availability:

0In Stock

Varistors 39volts 14mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14DxxxK
MOVs
PCB Mount
Radial
25 VAC
39 VDC
39 V
77 V
14 mm
1 kA
8.6 J
5.1 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOVHE20V275Y
TTI: MOVHE20V275Y
Eaton Electronics
Availability:

0In Stock

Varistors MOVHE, 20 mm size, 275 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVHE
MOVs
Through Hole
Radial
275 VAC
350 VDC
430 V
710 V
22.5 mm
100 A
305 J
930 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-V14D101
TTI: ERZ-V14D101
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 60V 50A CLAMP

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
165 V
14 mm
6 kA
35 J
3.2 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-VF2M680
TTI: ERZ-VF2M680
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 68V 125A SMD SUR ABSORB ZNR VF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VF
MOVs
PCB Mount
SMD/SMT
40 VAC
56 VDC
68 V
135 V
125 A
2.5 J
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-V10D560
TTI: ERZ-V10D560
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 35V 5A CLAMP

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
35 VAC
45 VDC
56 V
110 V
10 mm
1 kA
8.1 J
3.75 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D470K
TTI: MOV-07D470K
Bourns
Availability:

0In Stock

Varistors 1100pF 47volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
30 VAC
52 VDC
47 V
93 V
7 mm
250 A
2.5 J
1.1 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E14A621
TTI: ERZ-E14A621
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 14mm D type 620volts 7.5KA 382J 650pF

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E10
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
17.5 mm
7.5 kA
382 J
650 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D180K
TTI: MOV-10D180K
Bourns
Availability:

0In Stock

Varistors 5600pF 18volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
11 VAC
20 VDC
18 V
36 V
10 mm
500 A
2.1 J
5.6 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D221KTR
TTI: MOV-10D221KTR
Bourns
Availability:

0In Stock

Varistors 450pF 220volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
PCB Mount
Radial
242 VDC
360 V
10 mm
2.5 kA
32 J
450 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-V05D390
TTI: ERZ-V05D390
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 39V 125A ZNR SUR ABSORBER 5MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
25 VAC
31 VDC
39 V
86 V
5 mm
250 A
1.2 J
700 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: B72500E8250L060
TTI: B72500E8250L060
TDK
Availability:

0In Stock

Other Available Inventory
Varistors 25Vrms 5A

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
SMD Disc Varistor, 3225mm
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
25 VAC
32 VDC
51.9 V
120 V
5 A
50 mJ
10 pF
- 55 C
+ 125 C
AEC-Q100
Reel
B72500E8250L60
Datasheet
Mfr: MOVHE20V300Y
TTI: MOVHE20V300Y
Eaton Electronics
Availability:

0In Stock

Varistors MOVHE, 20 mm size, 300 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVHE
MOVs
Through Hole
Radial
300 VAC
385 VDC
470 V
775 V
22.5 mm
100 A
350 J
850 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOV14V175Y
TTI: MOV14V175Y
Eaton Electronics
Availability:

0In Stock

Varistors MOV, 14 mm size, 175 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV
MOVs
Through Hole
Radial
175 VAC
225 VDC
270 V
455 V
16.5 mm
50 A
70 J
740 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOV14V350Y
TTI: MOV14V350Y
Eaton Electronics
Availability:

0In Stock

Varistors MOV, 14 mm size, 350 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV
MOVs
Through Hole
Radial
350 VAC
460 VDC
560 V
925 V
16.5 mm
50 A
125 J
360 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOV14V550Y
TTI: MOV14V550Y
Eaton Electronics
Availability:

0In Stock

Varistors MOV, 14 mm size, 550 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV
MOVs
Through Hole
Radial
550 VAC
745 VDC
910 V
1.5 kV
16.5 mm
50 A
175 J
220 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: VE1210K251R035
TTI: VE1210K251R035
KEMET
Availability:

0In Stock

Varistors 45V 250A 1210 AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VE
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
35 VAC
45 VDC
56 V
92 V
250 A
2.2 J
670 pF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: V2F118A400Y2EDP
TTI: V2F118A400Y2EDP
KYOCERA AVX
Availability:

0In Stock

Varistors 13VAC 18VDC 0.10J 20 0pF 25.5 V 42V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V2F
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
13 VAC
18 VDC
25.5 V
42 V
30 A
100 mJ
200 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MOV-07D820K
TTI: MOV-07D820K
Bourns
Availability:

0In Stock

Varistors 600pF 82volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
50 VAC
90 VDC
82 V
135 V
7 mm
1.2 kA
5.5 J
600 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: DV275K3225R2
TTI: DV275K3225R2
Bourns
Availability:

0In Stock

Varistors DV SERIES 275V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
3225 (8063 metric)
275 VAC
350 VDC
430 V
710 V
400 A
13 J
90 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: VDRS10P300BSE
TTI: VDRS10P300BSE
Vishay / BC Components
Availability:

0In Stock

Varistors 300V 13 5mm Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VDRS
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
12.5 mm
2.5 kA
71 J
240 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: V230LA4P
TTI: V230LA4P
Littelfuse
Availability:

0In Stock

Varistors 230V 100pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
230 VAC
300 VDC
396 V
595 V
7 mm
1.2 kA
20 J
100 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V175LA20AP
TTI: V175LA20AP
Littelfuse
Availability:

0In Stock

Varistors 175V 1400pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
175 VAC
225 VDC
297 V
455 V
20 mm
6.5 kA
90 J
1.4 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V14D221
TTI: ERZ-V14D221
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E11A221

0In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
14 mm
6 kA
78 J
740 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: V275LS4P
TTI: V275LS4P
Littelfuse
Availability:

0In Stock

Varistors 275V 80pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
275 VAC
369 VDC
473 V
710 V
7 mm
1.2 kA
23 J
80 pF
- 55 C
+ 85 C
Reel
  • ...
  • 45
  • 46
  • 47