LA - Varistors
1,280 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | LA | ||||||||||||||||||||
Not Available Online | LA | ||||||||||||||||||||
Not Available Online | LA | ||||||||||||||||||||
Not Available Online | LA | ||||||||||||||||||||
Not Available Online | LA | ||||||||||||||||||||
Not Available Online | LA | 560 VDC | 1.06 kV | ||||||||||||||||||
Not Available Online | LA | ||||||||||||||||||||
Not Available Online | LA | ||||||||||||||||||||
Not Available Online | LA | 1.2 kVDC | 2.42 kV | ||||||||||||||||||
Not Available Online | LA | 175 VDC | 340 V | ||||||||||||||||||
Not Available Online | LA | 369 VDC | 680 V | ||||||||||||||||||
Not Available Online | LA | 200 VDC | 395 V | ||||||||||||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 1 kVAC | 1.2 kVDC | 2.7 kV | 14 mm | 4.5 kA | 220 J | 130 pF | - 55 C | + 85 C | ||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 455 V | 7 mm | 1.2 kA | 130 pF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 480 VAC | 640 VDC | 1.16 kV | 20 mm | 6.5 kA | 550 pF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 1.06 kV | 20 mm | 6.5 kA | 600 pF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1.65 kV | 14 mm | 4.5 kA | 210 pF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 395 V | 7 mm | 1.2 kA | 150 pF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 660 VAC | 850 VDC | 1.65 kV | 20 mm | 6.5 kA | 400 pF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 650 V | 10 mm | 2.5 kA | 220 pF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 480 VAC | 640 VDC | 1.24 kV | 10 mm | 2.5 kA | 60 J | 120 pF | - 55 C | + 85 C | Bulk | |||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 1.12 kV | 10 mm | 2.5 kA | 55 J | 140 pF | - 55 C | + 85 C | Bulk | |||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 680 V | 20 mm | 6.5 kA | 900 pF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 595 V | 10 mm | 2.5 kA | 250 pF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 455 V | 14 mm | 4.5 kA | 55 J | 700 pF | - 55 C | + 85 C | Bulk |