SMD - Varistors

2,417 Results
2,417 Results
Filtered By:Circuit Protection
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
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Peak Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: FLX0005WP
TTI: FLX0005WP
KYOCERA AVX
Availability:

0In Stock

Varistors 14VAC 18VDC 0.02J 17 pF 26V 45V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CAN FLX
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
14 VAC
18 VDC
26 V
45 V
4 A
20 mJ
17 pF
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: V321BA60
TTI: V321BA60
Littelfuse
Availability:

0In Stock

Varistors 320V 50kA 7500pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BA
MOVs
PCB Mount
SMD/SMT
320 VAC
420 VDC
510 V
760 V
60 mm
50 kA
1.1 kJ
7500 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-VF2M271
TTI: ERZ-VF2M271
Panasonic
Availability:

0In Stock

Varistors 225V 100A CLAMP

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VF
MOVs
PCB Mount
SMD/SMT
175 VAC
225 VDC
270 V
455 V
600 A
900 mJ
- 40 C
+ 85 C
Reel
Datasheet
Mfr: V26MLA0805NH
TTI: V26MLA0805NH
Littelfuse
Availability:

0In Stock

Other Available Inventory
Varistors 26V 100A 190pF

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
MLA
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
20 VAC
26 VDC
38.5 V
60 V
40 A
100 mJ
220 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MLVC13V018C1200
TTI: MLVC13V018C1200
Eaton Electronics
Availability:

0In Stock

Varistors 18 VDC 1200PF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLVC
MLVs
SMD/SMT
SMD/SMT
1210 (3225 metric)
12.7 VAC
18 VDC
25 V
44 V
300 A
1.5 J
1200 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V385SM10
TTI: V385SM10
Littelfuse
Availability:

0In Stock

New Product
Varistors 385 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SM10
Varistors
SMD/SMT
SMD/SMT
15.26 mm x 8.5 mm x 14 mm
385 VAC
505 VDC
620 V
1.025 kV
5 kA
100 J
200 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: B72520T0600K062
TTI: B72520T600K62
TDK
Availability:

0In Stock

Varistors 85 VDC .7J 165V-CL 100A PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CT
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
60 VAC
85 VDC
100 V
165 V
100 A
700 mJ
100 pF
- 55 C
+ 125 C
Reel
B72520T
600K
62
B72520T0600K062
Datasheet
Mfr: V130SM10
TTI: V130SM10
Littelfuse
Availability:

0In Stock

New Product
Varistors 130 VAC 340V-CL

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SM10
Varistors
SMD/SMT
SMD/SMT
15.26 mm x 8.5 mm x 14 mm
130 VAC
170 VDC
205 V
340 V
5 kA
48 J
600 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: V480SM10
TTI: V480SM10
Littelfuse
Availability:

0In Stock

New Product
Varistors 480 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SM10
Varistors
SMD/SMT
SMD/SMT
15.26 mm x 8.5 mm x 14 mm
480 VAC
640 VDC
780 V
1.28 kV
5 kA
84 J
175 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: MLVC08V016C380
TTI: MLVC08V016C380
Eaton Electronics
Availability:

0In Stock

Varistors 16 VDC 380PF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLVC
MLVs
SMD/SMT
SMD/SMT
0805 (2012 metric)
11.3 VAC
16 VDC
22 V
39 V
120 A
300 mJ
380 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MLVC13V024C1050
TTI: MLVC13V024C1050
Eaton Electronics
Availability:

0In Stock

Varistors 24 VDC 1050PF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLVC
MLVs
SMD/SMT
SMD/SMT
1210 (3225 metric)
17 VAC
24 VDC
33 V
58 V
300 A
1.5 J
1050 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: AVRH10C101KT1R1NE8
TTI: AVRH10C101KT1R1NE8
TDK
Availability:

0In Stock

Varistors 1.1pF 70VDC 0402 AEC-Q200 ES, Single Pair Ethernet 1000BASE-T1

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AVRH
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
70 VDC
110 V
190 V
300 mA
7 mJ
1.1 pF
- 55 C
+ 150 C
AEC-Q200
Reel
AVRH10C101KT1R1NE8
-
Datasheet
Mfr: MLVC13V026C1000
TTI: MLVC13V026C1000
Eaton Electronics
Availability:

0In Stock

Varistors 26 VDC 1000PF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLVC
MLVs
SMD/SMT
SMD/SMT
1210 (3225 metric)
18.4 VAC
26 VDC
36 V
63 V
280 A
1.5 J
1000 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MLVC08V018C360
TTI: MLVC08V018C360
Eaton Electronics
Availability:

0In Stock

Varistors 18 VDC 360PF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLVC
MLVs
SMD/SMT
SMD/SMT
0805 (2012 metric)
12.7 VAC
18 VDC
25 V
44 V
100 A
300 mJ
360 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V33CH8T
TTI: V33CH8T
Littelfuse
Availability:

0In Stock

Varistors 20V 100A 750pF 7 Inch Reel

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CH
MOVs
PCB Mount
SMD/SMT
3220 (8552 metric)
20 VAC
26 VDC
33 V
68 V
100 A
1 J
1100 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MLVB04V18C0R5
TTI: MLVB04V18C0R5
Eaton Electronics
Availability:

0In Stock

Varistors MLV 0402 18V .5pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLVB
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
18 VDC
90 V to 120 V
250 V
500 fF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: EZJ-Z1V500AA
TTI: EZJ-Z1V500AA
Panasonic
Availability:

0In Stock

Varistors 50V MULTILAYER VARISTOR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
EZJ-Z
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
5 VDC
50 V
2.1 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: V751DB40
TTI: V751DB40
Littelfuse
Availability:

0In Stock

Varistors 1200V 40kA 1800pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DB
MOVs
PCB Mount
SMD/SMT
750 VAC
970 VDC
1.2 kV
2 kV
40 mm
40 kA
1.05 kJ
1800 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V271DB40
TTI: V271DB40
Littelfuse
Availability:

0In Stock

Varistors 275V 40kA 4500pF 40mm Disc

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DB
MOVs
PCB Mount
SMD/SMT
275 VAC
369 VDC
430 V
730 V
40 mm
40 kA
400 J
4500 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V625SM10
TTI: V625SM10
Littelfuse
Availability:

0In Stock

New Product
Varistors 625 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SM10
Varistors
SMD/SMT
SMD/SMT
15.26 mm x 8.5 mm x 14 mm
625 VAC
720 VDC
1 kV
1.65 kV
5 kA
90 J
160 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: MLVC08V012C220
TTI: MLVC08V012C220
Eaton Electronics
Availability:

0In Stock

Varistors 12 VDC 220PF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLVC
MLVs
SMD/SMT
SMD/SMT
0805 (2012 metric)
8.5 VAC
12 VDC
18 V
34 V
35 A
100 mJ
220 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MLVC08V012C420
TTI: MLVC08V012C420
Eaton Electronics
Availability:

0In Stock

Varistors 12 VDC 420PF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLVC
MLVs
SMD/SMT
SMD/SMT
0805 (2012 metric)
8.5 VAC
12 VDC
18 V
34 V
120 A
300 mJ
420 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MLVC08V018C180
TTI: MLVC08V018C180
Eaton Electronics
Availability:

0In Stock

Varistors 18 VDC 180PF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLVC
MLVs
SMD/SMT
SMD/SMT
0805 (2012 metric)
12.7 VAC
18 VDC
25 V
44 V
35 A
100 mJ
180 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MLVC08V026C280
TTI: MLVC08V026C280
Eaton Electronics
Availability:

0In Stock

Varistors 26 VDC 280PF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLVC
MLVs
SMD/SMT
SMD/SMT
0805 (2012 metric)
18.4 VAC
26 VDC
36 V
63 V
100 A
300 mJ
280 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MLVC12V014C800
TTI: MLVC12V014C800
Eaton Electronics
Availability:

0In Stock

Varistors 14 VDC 800PF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLVC
MLVs
SMD/SMT
SMD/SMT
1206 (3216 metric)
10 VAC
14 VDC
20 V
35 V
150 A
400 mJ
800 pF
- 55 C
+ 125 C
Reel
  • ...
  • 42
  • 43
  • 44