ZA - Varistors
1,220 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ZA | ||||||||||||||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 135 V | 20 mm | 2 kA | 10 nF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 95 VAC | 127 VDC | 250 V | 10 mm | 1 kA | 600 pF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 10 VAC | 14 VDC | 36 V | 14 mm | 1 kA | 11 nF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 43 V | 10 mm | 2 J | 4 nF | - 55 C | + 85 C | |||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 135 V | 7 mm | 250 A | 600 pF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 4 VAC | 5 VDC | 30 V | 5 mm | 50 A | 1.4 nF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 135 V | 7 mm | 250 A | 600 pF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 23 VAC | 31 VDC | 63 V | 20 mm | 1.5 kA | 160 J | 12 nF | - 55 C | + 85 C | Bulk | |||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 93 V | 7 mm | 250 A | 1.8 J | 800 pF | - 55 C | + 85 C | Bulk | |||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 50 VAC | 82 VDC | 135 V | 14 mm | 4.5 kA | 2.5 nF | - 55 C | + 85 C | |||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 360 V | 5 mm | 400 A | 6 J | 90 pF | - 55 C | + 85 C | Bulk | |||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 43 V | 7 mm | 250 A | 1.6 nF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 135 V | 7 mm | 250 A | 600 pF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 43 V | 10 mm | 500 A | 4 nF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 95 VAC | 127 VDC | 250 V | 14 mm | 4.5 kA | 1.4 nF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 90 V | 5 mm | 100 A | 400 pF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 10 VAC | 14 VDC | 36 V | 14 mm | 1 kA | 3.5 J | 11 nF | - 55 C | + 85 C | Bulk | |||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 60 VAC | 81 VDC | 165 V | 7 mm | 1.2 kA | 5 J | 400 pF | - 55 C | + 85 C | Reel | |||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 440 VAC | 585 VDC | 1.18 kV | 5 mm | 400 A | 31 pF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 50 VAC | 68 VDC | 145 V | 14 mm | 4.5 kA | 2.5 nF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 95 VAC | 127 VDC | 250 V | 10 mm | 2.5 kA | 60 pF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 103 V | 10 mm | 500 A | 1.8 nF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 103 V | 14 mm | 1 kA | 10 J | 3.9 nF | - 55 C | + 85 C | Bulk | |||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 4 VAC | 535 VDC | 20 V | 10 mm | 250 A | 7.5 nF | - 55 C | + 85 C | Bulk |