VDRH - Varistors
171 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | VDRH | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 16.5 mm | 6 kA | 283 J | 165 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 16.5 mm | 6 kA | 175 J | 400 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 16.5 mm | 6 kA | 215 J | 280 pF | - 40 C | + 125 C | Ammo Pack | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 23 mm | 10 kA | 155 J | 1.9 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 23 mm | 10 kA | 255 J | 1.1 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.15 kV | 7 mm | 800 A | 28 J | 35 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 9 mm | 1.75 kA | 42 J | 130 pF | - 40 C | + 125 C | Ammo Pack | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 9 mm | 1.75 kA | 11 J | 530 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 9 mm | 1.75 kA | 54 J | 95 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 12.5 mm | 3.5 kA | 70 J | 300 pF | - 40 C | + 125 C | Ammo Pack | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 842 V | 12.5 mm | 3.5 kA | 92 J | 220 pF | - 40 C | + 125 C | Ammo Pack | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 12.5 mm | 3.5 kA | 70 J | 300 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 12.5 mm | 3.5 kA | 22 J | 1 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 350 VAC | 460 VDC | 560 V | 920 V | 16.5 mm | 6 kA | 205 J | 320 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 12.5 mm | 3.5 kA | 65 J | 320 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 12.5 mm | 1 kA | 5.6 J | 2.6 nF | - 40 C | + 125 C | Reel | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 12.5 mm | 3.5 kA | 112 J | 165 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 210 VAC | 275 VDC | 330 V | 575 V | 7 mm | 800 A | 13 J | 75 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 12.5 mm | 1 kA | 9.8 J | 1.8 nF | - 40 C | + 125 C | Reel | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 842 V | 12.5 mm | 3.5 kA | 92 J | 220 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 350 VAC | 460 VDC | 560 V | 920 V | 12.5 mm | 3.5 kA | 102 J | 200 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 9 mm | 1.75 kA | 42 J | 130 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 16.5 mm | 6 kA | 215 J | 280 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 195 VAC | 250 VDC | 300 V | 505 V | 16.5 mm | 6 kA | 105 J | 690 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 175 V | 7 mm | 800 A | 4.5 J | 290 pF | - 40 C | + 125 C |