V - Varistors
859 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-V20D621 TTI: ERZ-V20D621 Panasonic Industry Availability: 0In StockVaristors NEW SMALLER VERSION 667-ERZ-E14A621 | 0In Stock | V | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 20 mm | 7.5 kA | 382 J | 700 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V05D330 TTI: ERZ-V05D330 Panasonic Industry Availability: 0In Stock5,900 On Order Expected Varistors 20V 1A CLAMP | 0In Stock5,900 On Order Expected | V | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 73 V | 5 mm | 250 A | 1.1 J | 1.4 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D241 TTI: ERZ-V20D241 Panasonic Industry Availability: 0In Stock3,000 On Order Expected 18-Dec-26 Varistors NEW SMALLER VERSION 667-ERZ-E14A241 | 0In Stock3,000 On Order Expected 18-Dec-26 | V | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 20 mm | 10 kA | 168 J | 1.5 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14D121 TTI: ERZ-V14D121 Panasonic Industry Availability: 0In Stock4,000 On Order Expected 09-Feb-27 Varistors 120V 4500A ZNR SUR ABSORBER 14MM | 0In Stock4,000 On Order Expected 09-Feb-27 | V | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 14 mm | 6 kA | 42 J | 2.7 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D391 TTI: ERZ-V20D391 Panasonic Industry Availability: 0In Stock12,850 On Order Expected Varistors NEW SMALLER VERSION 667-ERZ-E14A391 | 0In Stock12,850 On Order Expected | V | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 20 mm | 10 kA | 275 J | 1.1 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D680 TTI: ERZ-V20D680 Panasonic Industry Availability: 0In Stock2,000 On Order Expected 14-Jun-27 Varistors 68V 2000A ZNR SUR ABSORBER 20MM | 0In Stock2,000 On Order Expected 14-Jun-27 | V | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 20 mm | 3 A | 49 J | 11.5 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14D271 TTI: ERZ-V14D271 Panasonic Industry Availability: 0In Stock4,000 On Order Expected 09-Feb-27 Varistors NEW SMALLER VERSION 667-ERZ-E11A271 | 0In Stock4,000 On Order Expected 09-Feb-27 | V | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 14 mm | 6 kA | 99 J | 640 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D330 TTI: ERZ-V20D330 Panasonic Industry Availability: 0In Stock5,600 On Order Expected Varistors 33V 100A CLAMP | 0In Stock5,600 On Order Expected | V | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 20 mm | 3 A | 24 J | 20 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V05D220 TTI: ERZ-V05D220 Panasonic Industry Availability: 0In Stock3,500 On Order Expected 12-Mar-27 Varistors 14V 1A CLAMP | 0In Stock3,500 On Order Expected 12-Mar-27 | V | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 48 V | 5 mm | 250 A | 0.7 J | 1.5 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V10D221 TTI: ERZ-V10D221 Panasonic Industry Availability: 0In Stock4,230 On Order Expected 09-Feb-27 Varistors NEW SMALLER VERSION 667-ERZ-E08A221 | 0In Stock4,230 On Order Expected 09-Feb-27 | V | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 10 mm | 3.5 kA | 39 J | 410 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V05V471CS TTI: ERZ-V05V471CS Panasonic Industry Availability: 0In Stock7,000 On Order Expected 28-May-27 Varistors ZNR Transient/Surge Absorbers Type D | 0In Stock7,000 On Order Expected 28-May-27 | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 810 V | 5 mm | 800 A | 60 pF | Bulk | ||||||||
Mfr: ERZ-V14D681 TTI: ERZ-V14D681 Panasonic Industry Availability: 0In StockVaristors NEW SMALLER VERSION 667-ERZ-E11A681 | 0In Stock | V | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 14 mm | 5 kA | 190 J | 320 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V07D121 TTI: ERZ-V07D121 Panasonic Industry Availability: 0In Stock400 On Order Expected 05-Jan-27 Varistors ZNR Transient/Surge Absorbers Type D | 0In Stock400 On Order Expected 05-Jan-27 | V | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 7 mm | 1.75 kA | 10 J | 590 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V10D390 TTI: ERZ-V10D390 Panasonic Industry Availability: 0In Stock2,000 On Order Expected 11-Feb-27 Varistors 39V 500A ZNR SUR ABSORBER 10MM | 0In Stock2,000 On Order Expected 11-Feb-27 | V | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 11.5 mm | 1 kA | 5.6 J | 5.2 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D821 TTI: ERZ-V20D821 Panasonic Industry Availability: 0In StockVaristors NEW SMALLER VERSION 667-ERZ-E14A821 | 0In Stock | V | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 20 mm | 7.5 kA | 460 J | 530 pF | - 40 C | + 85 C | Bulk | |||||
0In Stock | V | MOVs | PCB Mount | Radial | 14 mm | - 40 C | + 85 C | Ammo Pack | |||||||||||||
0In Stock | V | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 2.97 kV | 10 mm | 3.5 kA | 247 J | 70 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-V05D680 TTI: ERZ-V05D680 Panasonic Industry Availability: 0In Stock1,000 On Order Expected 16-Jul-27 Varistors 45V 1A CLAMP | 0In Stock1,000 On Order Expected 16-Jul-27 | V | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 150 V | 5 mm | 250 A | 2.2 J | 580 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14D182 TTI: ERZ-V14D182 Panasonic Industry Availability: 0In Stock1,200 On Order Expected 06-Apr-27 Varistors 1KV 50A CLAMP | 0In Stock1,200 On Order Expected 06-Apr-27 | V | MOVs | PCB Mount | Radial | 1 kVAC | 1 kVDC | 1.8 kV | 2.97 kV | 14 mm | 5 kA | 510 J | 120 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V07D101 TTI: ERZ-V07D101 Panasonic Industry Availability: 0In Stock2,000 On Order Expected 01-Mar-27 Varistors 100V 1250A ZNR SUR ABSORBER 7MM | 0In Stock2,000 On Order Expected 01-Mar-27 | V | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 7 mm | 1.75 kA | 8.5 J | 700 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14D820 TTI: ERZ-V14D820 Panasonic Industry Availability: 0In Stock650 On Order Expected 02-Jun-27 Varistors 82V 4500A ZNR SUR ABSORBER 14MM | 0In Stock650 On Order Expected 02-Jun-27 | V | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 14 mm | 6 kA | 56 J | 3.7 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: TND20V-820KB00AAA0 TTI: TND20V-820KB00AAA0 Chemi-Con Availability: 0In Stock38,900 On Order Expected Varistors 65VDC 82V 7000A AEC-Q200 | 0In Stock38,900 On Order Expected | V | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 20 mm | 10 kA | 40 J | 6.7 nF | - 40 C | + 85 C | Bulk | |||||
0In Stock | V | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 7 mm | 500 A | 4.1 J | 1.2 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 745 V | 5 mm | 800 A | 13.5 J | 70 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | V | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 14 mm | 6 kA | 35 J | 3.2 nF | - 40 C | + 85 C | Bulk |