TMOV - Varistors
483 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TMOV25SP750M TTI: TMOV25SP750M Littelfuse Availability: 0In StockVaristors 750V 20KA SQ 25MM 25S ROHS/PB FREE | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 750 VAC | 970 VDC | 1.32 kV | 1.95 kV | 25 mm | 20 kA | 670 J | 460 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV34S481EP TTI: TMOV34S481EP Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34 MM DISC | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 480 VAC | 640 VDC | 1.24 kV | 34 mm | 40 kA | 2.7 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV34S151EP TTI: TMOV34S151EP Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34 MM DISC | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 268 V | 405 V | 34 mm | 40 kA | 8 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV34S321EP TTI: TMOV34S321EP Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34 MM DISC | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 561 V | 830 V | 34 mm | 40 kA | 3.8 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV34S661EP TTI: TMOV34S661EP Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34 MM DISC | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 660 VAC | 850 VDC | 1.72 kV | 34 mm | 40 kA | 2 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV34S681EP TTI: TMOV34S681EP Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34 MM DISC | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 680 VAC | 890 VDC | 1.172 kV | 34 mm | 40 kA | 1.97 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV34S461EP TTI: TMOV34S461EP Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34 MM DISC | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 460 VAC | 610 VDC | 1.188 kV | 34 mm | 40 kA | 2.8 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV25SP230M TTI: TMOV25SP230M Littelfuse Availability: 0In StockVaristors 230V 20KA SQ 25MM PB FREE 25S | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 230 VAC | 300 VDC | 324 VDC to 396 VDC | 585 V | 20 kA | 300 J | 1.5 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV25SP460M TTI: TMOV25SP460M Littelfuse Availability: 0In StockVaristors 460V 20KA SQ 25MM PB FREE 25S | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 460 VAC | 615 VDC | 675 VDC to 825 VDC | 1.22 kV | 20 kA | 490 J | 750 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV25SP510M TTI: TMOV25SP510M Littelfuse Availability: 0In StockVaristors 510V 20KA SQ 25MM PB FREE 25S | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 902 V | 1.335 kV | 25 mm | 20 kA | 520 J | 680 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV34S621MPX2696 TTI: TMOV34S621MPX2696 Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 620 VAC | 800 VDC | 1.589 kV | 34 mm | 40 kA | 2.1 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV34S421EP TTI: TMOV34S421EP Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34 MM DISC | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 748 V | 1.13 kV | 34 mm | 40 kA | 910 J | 3 nF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV34S681MP TTI: TMOV34S681MP Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 680 VAC | 890 VDC | 1.772 kV | 34 mm | 40 kA | 1.97 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV34S421MP TTI: TMOV34S421MP Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 1.13 kV | 34 mm | 40 kA | 3 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV34S331EP TTI: TMOV34S331EP Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34 MM DISC | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 330 VAC | 435 VDC | 855 V | 34 mm | 40 kA | 3.7 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV20RP175EL2T7 TTI: TMOV20RP175EL2T7 Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 175 VAC | 270 VDC | 455 V | 20 mm | 10 kA | 1.4 nF | - 55 C | + 85 C | Reel | |||||||
Mfr: TMOV34S571EP TTI: TMOV34S571EP Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34 MM DISC | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 575 VAC | 730 VDC | 1.48 kV | 34 mm | 40 kA | 2.2 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV34S331MP TTI: TMOV34S331MP Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 330 VAC | 435 VDC | 855 V | 34 mm | 40 kA | 3.7 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV34S201EP TTI: TMOV34S201EP Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34 MM DISC | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 200 VAC | 265 VDC | 540 V | 34 mm | 40 kA | 6.5 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV34S551MP TTI: TMOV34S551MP Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 550 VAC | 700 VDC | 1.415 kV | 34 mm | 40 kA | 2.25 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV25SP420M TTI: TMOV25SP420M Littelfuse Availability: 0In StockVaristors 420V 20KA SQ 25MM 25S ROHS/PB FREE | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 420 VAC | 560 VDC | 612 VDC to 748 VDC | 1.1 kV | 20 kA | 460 J | 820 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV25SP625M TTI: TMOV25SP625M Littelfuse Availability: 0In StockVaristors 625V 20KA SQ 25MM PB FREE 25S | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1.1 kV | 1.625 kV | 25 mm | 20 kA | 600 J | 550 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV34S391MPX2696 TTI: TMOV34S391MPX2696 Littelfuse Availability: 0In StockVaristors Industrial lead-free 34S | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 385 VAC | 506 VDC | 558 VDC to 682 VDC | 1.005 kV | 40 kA | 800 J | 3.3 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV34S301EP TTI: TMOV34S301EP Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34 MM DISC | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 300 VAC | 400 VDC | 780 V | 34 mm | 40 kA | 4.05 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV34S661MP TTI: TMOV34S661MP Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 660 VAC | 850 VDC | 1.72 kV | 34 mm | 40 kA | 2 nF | - 55 C | + 85 C | Bulk |