RA8 - Varistors
104 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | RA8 | MOVs | PCB Mount | Radial | 14 VDC | 42 V | Bulk | ||||||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 225 VDC | 455 V | Bulk | ||||||||||||||
Mfr: V47RA8X2749 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors VARISTOR LOW PROFILE LEAD FREE | 0In Stock | RA8 | MOVs | PCB Mount | Radial | 38 VDC | 92 V | 8 mm | - 55 C | + 125 C | Bulk | ||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 81 VDC | 165 V | 11.45 mm | - 55 C | + 125 C | Bulk | |||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 300 VDC | 595 V | Bulk | ||||||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 31 VDC | 79 V | Bulk | ||||||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 127 VDC | 255 V | Bulk | ||||||||||||||
Not Available Online | RA8 | MOVs | PCB Mount | Radial | 66 VDC | 135 V | Bulk | ||||||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 56 VDC | 123 V | Bulk | ||||||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 175 VDC | 340 V | Bulk | ||||||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 18 VDC | 43 V | Bulk | ||||||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 395 V | 8 mm | 1.2 kA | 150 pF | - 55 C | + 125 C | Bulk | ||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 4 VAC | 5 VDC | 22 V | 8 mm | 150 A | 3 nF | - 55 C | + 125 C | Bulk | ||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 10 VAC | 14 VDC | 42 V | 8 mm | 250 A | 2 nF | - 55 C | + 125 C | Bulk | ||||||||
Mfr: V270RA16X2749 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors VARISTOR RA SERIES LEAD FREE | 0In Stock | RA8 | MOVs | PCB Mount | Radial | 225 VDC | 455 V | 16 mm | - 55 C | + 125 C | Bulk | ||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 360 V | 16 mm | 4.5 kA | 900 pF | - 55 C | + 125 C | Bulk | ||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 43 V | 22 mm | 2 kA | 18 nF | - 55 C | + 125 C | Bulk | ||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 57 V | 8 mm | 250 A | 1.3 nF | - 55 C | + 125 C | Bulk | ||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 45 VDC | 107 V | Bulk | ||||||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 56 VDC | 127 V | Bulk | ||||||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 390 V | 650 V | 4.5 kA | 72 J | 500 pF | - 55 C | + 125 C | Bulk | |||||||
Mfr: V270RA8X2749 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors VARISTOR RA SERIES LEAD FREE | 0In Stock | RA8 | MOVs | PCB Mount | Radial | 225 VDC | 455 V | Bulk | |||||||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 18 VDC | 43 V | Bulk | ||||||||||||||
Mfr: V270RA22XR78261 TTI: V270RA22XR78261 Littelfuse Availability: Not Available OnlineVaristors 175 VAC 90J 455V-CL 6500A-P | Not Available Online | RA8 | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 650 V | 6.3 mm | 90 J | 1.4 nF | - 55 C | + 125 C | Bulk | |||||||
Mfr: V270RA22XR1783 TTI: V270RA22XR1783 Littelfuse Availability: Not Available OnlineVaristors 175 VAC 90J 455V-CL 6500A-P | Not Available Online | RA8 | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 650 V | 6.3 mm | 90 J | 1.4 nF | - 55 C | + 125 C | Bulk |