MOVHE - Varistors
122 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOVHE10V300Y-AP TTI: MOVHE10V300Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 10 mm size, 300 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 12.5 mm | 25 A | 85 J | 210 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE14V140Y-AP TTI: MOVHE14V140Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 14 mm size, 140 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 16.5 mm | 50 A | 78 J | 900 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE14V230Y-AP TTI: MOVHE14V230Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 14 mm size, 230 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 16.5 mm | 50 A | 130 J | 560 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE14V460Y-AP TTI: MOVHE14V460Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 14 mm size, 460 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 16.5 mm | 50 A | 210 J | 270 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE07V130Y-AP TTI: MOVHE07V130Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 07 mm size, 130 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 9 mm | 10 A | 17 J | 250 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE07V190Y-AP TTI: MOVHE07V190Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 07 mm size, 190 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 9 mm | 10 A | 26 J | 165 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE07V420Y-AP TTI: MOVHE07V420Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 07 mm size, 420 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 9 mm | 10 A | 60 J | 75 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE10V130Y-AP TTI: MOVHE10V130Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 10 mm size, 130 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 12.5 mm | 25 A | 35 J | 500 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE10V175Y-AP TTI: MOVHE10V175Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 10 mm size, 175 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 12.5 mm | 25 A | 49 J | 370 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE10V230Y-AP TTI: MOVHE10V230Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 10 mm size, 230 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 12.5 mm | 25 A | 65 J | 280 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE10V550Y-AP TTI: MOVHE10V550Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 10 mm size, 550 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 12.5 mm | 25 A | 130 J | 110 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE14V190Y-AP TTI: MOVHE14V190Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 14 mm size, 190 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 16.5 mm | 50 A | 108 J | 670 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE07V150Y-AP TTI: MOVHE07V150Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 07 mm size, 150 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 9 mm | 10 A | 21 J | 210 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE07V275Y-AP TTI: MOVHE07V275Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 07 mm size, 275 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 9 mm | 10 A | 40 J | 115 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE07V510Y-AP TTI: MOVHE07V510Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 07 mm size, 510 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 9 mm | 10 A | 73 J | 60 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE10V625Y-AP TTI: MOVHE10V625Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 10 mm size, 625 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 12.5 mm | 25 A | 140 J | 100 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE20V460Y TTI: MOVHE20V460Y Eaton Electronics Availability: 0In StockVaristors MOVHE, 20 mm size, 460 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 22.5 mm | 100 A | 420 J | 530 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE07V250Y TTI: MOVHE07V250Y Eaton Electronics Availability: 0In StockVaristors MOVHE, 07 mm size, 250 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 9 mm | 10 A | 35 J | 130 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE07V320Y TTI: MOVHE07V320Y Eaton Electronics Availability: 0In StockVaristors MOVHE, 07 mm size, 320 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 9 mm | 10 A | 45 J | 100 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE07V510Y TTI: MOVHE07V510Y Eaton Electronics Availability: 0In StockVaristors MOVHE, 07 mm size, 510 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 9 mm | 10 A | 73 J | 60 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE20V510Y TTI: MOVHE20V510Y Eaton Electronics Availability: 0In StockVaristors MOVHE, 20 mm size, 510 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 22.5 mm | 100 A | 460 J | 500 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE20V550Y TTI: MOVHE20V550Y Eaton Electronics Availability: 0In StockVaristors MOVHE, 20 mm size, 550 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 22.5 mm | 100 A | 510 J | 440 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE07V175Y TTI: MOVHE07V175Y Eaton Electronics Availability: 0In StockVaristors MOVHE, 07 mm size, 175 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 9 mm | 10 A | 24 J | 185 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE07V190Y TTI: MOVHE07V190Y Eaton Electronics Availability: 0In StockVaristors MOVHE, 07 mm size, 190 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 9 mm | 10 A | 26 J | 165 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE07V210Y TTI: MOVHE07V210Y Eaton Electronics Availability: 0In StockVaristors MOVHE, 07 mm size, 210 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 9 mm | 10 A | 28 J | 150 pF | - 40 C | + 125 C | Bulk |