MOV - Varistors
122 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOV14V230Y-AP TTI: MOV14V230Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 14 mm size, 230 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 16.5 mm | 50 A | 93 J | 560 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV14V510Y-AP TTI: MOV14V510Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 14 mm size, 510 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 16.5 mm | 50 A | 157 J | 240 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV07V150Y-AP TTI: MOV07V150Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 07 mm size, 150 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 9 mm | 10 A | 15 J | 210 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV07V190Y TTI: MOV07V190Y Eaton Electronics Availability: 0In StockVaristors MOV, 07 mm size, 190 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 9 mm | 10 A | 20 J | 165 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV07V275Y TTI: MOV07V275Y Eaton Electronics Availability: 0In StockVaristors MOV, 07 mm size, 275 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 9 mm | 10 A | 28 J | 115 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV20V150Y TTI: MOV20V150Y Eaton Electronics Availability: 0In StockVaristors MOV, 20 mm size, 150 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 22.5 mm | 100 A | 108 J | 1.65 nF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV20V300Y TTI: MOV20V300Y Eaton Electronics Availability: 0In StockVaristors MOV, 20 mm size, 300 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 22.5 mm | 100 A | 204 J | 850 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV07V250Y TTI: MOV07V250Y Eaton Electronics Availability: 0In StockVaristors MOV, 07 mm size, 250 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 9 mm | 10 A | 26 J | 130 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV10V275Y TTI: MOV10V275Y Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 275 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 12.5 mm | 25 A | 65 J | 230 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV20V190Y TTI: MOV20V190Y Eaton Electronics Availability: 0In StockVaristors MOV, 20 mm size, 190 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 22.5 mm | 100 A | 136 J | 1.3 nF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV20V680Y TTI: MOV20V680Y Eaton Electronics Availability: 0In StockVaristors MOV, 20 mm size, 680 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 22.5 mm | 100 A | 383 J | 360 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV20V510Y TTI: MOV20V510Y Eaton Electronics Availability: 0In StockVaristors MOV, 20 mm size, 510 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 22.5 mm | 100 A | 282 J | 500 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV10V350Y TTI: MOV10V350Y Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 350 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 12.5 mm | 25 A | 70 J | 180 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV10V550Y TTI: MOV10V550Y Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 550 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 12.5 mm | 25 A | 93 J | 110 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV20V550Y TTI: MOV20V550Y Eaton Electronics Availability: 0In StockVaristors MOV, 20 mm size, 550 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 22.5 mm | 100 A | 310 J | 440 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV20V625Y TTI: MOV20V625Y Eaton Electronics Availability: 0In StockVaristors MOV, 20 mm size, 625 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 22.5 mm | 100 A | 342 J | 400 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV07V510Y TTI: MOV07V510Y Eaton Electronics Availability: 0In StockVaristors MOV, 07 mm size, 510 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 9 mm | 10 A | 52 J | 60 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV07V300Y TTI: MOV07V300Y Eaton Electronics Availability: 0In StockVaristors MOV, 07 mm size, 300 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 9 mm | 10 A | 29 J | 105 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV07V385Y TTI: MOV07V385Y Eaton Electronics Availability: 0In StockVaristors MOV, 07 mm size, 385 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 9 mm | 10 A | 38 J | 80 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV10V385Y TTI: MOV10V385Y Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 385 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 12.5 mm | 25 A | 72 J | 160 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV10V625Y TTI: MOV10V625Y Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 625 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 12.5 mm | 25 A | 102 J | 100 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV20V485Y TTI: MOV20V485Y Eaton Electronics Availability: 0In StockVaristors MOV, 20 mm size, 485 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 485 VAC | 640 VDC | 780 V | 1.29 kV | 22.5 mm | 100 A | 265 J | 510 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV10V150Y TTI: MOV10V150Y Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 150 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 12.5 mm | 25 A | 35 J | 420 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV10V230Y TTI: MOV10V230Y Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 230 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 12.5 mm | 25 A | 47 J | 280 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV10V510Y TTI: MOV10V510Y Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 510 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 12.5 mm | 25 A | 85 J | 120 pF | - 40 C | + 125 C | Bulk |