Disc Varistor, StandarD 20mm - Varistors

80 Results
80 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: B72220S0171K531
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
Varistors 175VAC 10% 20mm StandarD

Not Available Online

Call
or
View Details
Disc Varistor, StandarD 20mm
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
20 mm
8 kA
98 J
1.35 nF
- 40 C
+ 105 C
Reel
B72220S171K531
Datasheet
Mfr: B72220S0250K551
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
Disc Varistor, StandarD 20mm
PCB Mount
Radial
- 40 C
+ 105 C
Reel
B72220S250K551
Datasheet
Mfr: B72220S0301K551
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
Varistors

Not Available Online

Call
or
View Details
Disc Varistor, StandarD 20mm
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
20 mm
8 kA
173 J
780 pF
- 40 C
+ 105 C
Reel
B72220S301K551
Datasheet
Mfr: B72220S0251K551
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
Varistors Varistor S20K250G5S5

Not Available Online

Call
or
View Details
Disc Varistor, StandarD 20mm
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
20 mm
8 kA
140 J
940 pF
- 40 C
+ 105 C
Reel
B72220S251K551
Datasheet
Mfr: B72220S0301K151
TTI: Not Assigned
TDK
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
Disc Varistor, StandarD 20mm
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
20 mm
8 kA
173 J
780 pF
- 40 C
+ 105 C
Reel
B72220S301K151
  • 1
  • 2
  • 3
  • 4