CT - Varistors
213 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | B72530T6500K 62 | ||||||||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 17 VAC | 22 VDC | - 55 C | + 125 C | |||||||||||||
Mfr: B72510V250K62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors Varistor CN0805K25G | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 67 V | - 55 C | + 125 C | Reel | ||||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 14 VAC | 16 VDC | 40 V | 200 A | 600 mJ | - 55 C | + 125 C | Reel | CN1206S14BAUTOG | |||||||||
Mfr: B72530V400K62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors Varistor CN1210K40G | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 56 VDC | 110 V | 250 A | 2.3 J | 500 pF | - 55 C | + 125 C | Reel | |||||||||
Mfr: B72580V1140S262 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72580E1140S262 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 14 VAC | 16 VDC | 22 V | 40 V | 800 A | 2.4 J | 7 nF | - 55 C | + 125 C | Reel | CN1812S14BAUTOG | |||||
Mfr: B72520V500K62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72520T250K62 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 135 V | - 55 C | + 125 C | Reel | 500K B72520V 62 CN1206K50G B72520V0500K062 | |||||||||||
Mfr: B72580V0500K062 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72580T500K62 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | - 55 C | + 125 C | Reel | B72580V500K62 B72580V 500K 62 CN1812K50G | ||||||||||||
Mfr: B72540V1140S262 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72540E1140S262 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 14 VAC | 16 VDC | 22 V | 40 V | 1.2 kA | 5.8 J | 9.5 nF | - 55 C | + 125 C | Reel | CN2220S14BAUTOG | |||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | - 55 C | + 125 C | |||||||||||||||
Mfr: B72540V0080L062 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 2220 8V RMS 1200A | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 8 VAC | 11 VDC | 15 V | 30 V | 1.2 kA | 4.2 J | 16 nF | - 55 C | + 125 C | Reel | CN2220L8G | |||||
Mfr: B72520V0110K062 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72520T110K62 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 11 VAC | 14 VDC | - 55 C | + 125 C | Reel | B72520V110K62 B72520V 110K 62 CN1206K11G | ||||||||||
Mfr: B72520V0300K062 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72520T300K62 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 77 V | - 55 C | + 125 C | Reel | B72520V 300K 62 B72520V300K62 CN1206K30G B82111B0000C022 | |||||||||||
Mfr: B72580V0600K062 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72580T0600K062 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 165 V | - 55 C | + 125 C | Reel | B72580V600K62 B72580V 600K 62 CN1812K60G | |||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 16 VDC | - 55 C | + 125 C | Reel | CN0805S14BAUTOG | |||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 16 VDC | 22 V | 40 V | 400 A | 1.6 J | 1.7 nF | - 55 C | + 125 C | Reel | CN1210S14BAUTOG | ||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | |||||||||||||||||
Mfr: B72582V0300K062 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors RECOMMENDED ALT 871-B72580T300K62 | Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 800 A | 4.2 J | 2 nF | - 55 C | + 125 C | Reel | B72582V 300K 62 B72582V300K62 CN1812K30GK2 | |||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 25 VAC | 31 VDC | - 55 C | + 125 C | |||||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | - 55 C | + 125 C | B72532V110K62 B72532V 110K 62 CN1210K11GK2 | ||||||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.5 VDC | - 55 C | + 125 C | |||||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.5 VDC | 8 V | 19 V | 120 A | 300 mJ | 700 pF | - 55 C | + 125 C | Reel | CT0805M4CCG | ||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 17 VAC | 22 VDC | - 55 C | + 125 C | |||||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel | |||||||||||||||||
Not Available Online | CT | MLVs | PCB Mount | SMD/SMT | Reel |