Automotive - Varistors
100 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Automotive | |||||||||||||||||||||
Not Available Online | Automotive | MLVs | PCB Mount | SMD/SMT | 20 VAC | 26 VDC | 200 A | 1.5 J | - 55 C | + 150 C | Reel | CT1206K20AUTOG | ||||||||||
Not Available Online | Automotive | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 31 VDC | 67 V | 80 A | 300 mJ | - 55 C | + 125 C | Reel | CT0805K25AUTOG | ||||||||
Not Available Online | Automotive | PCB Mount | Radial | - 40 C | + 105 C | |||||||||||||||||
Not Available Online | Automotive | |||||||||||||||||||||
Not Available Online | Automotive | |||||||||||||||||||||
Not Available Online | Automotive | |||||||||||||||||||||
Not Available Online | Automotive | |||||||||||||||||||||
Not Available Online | Automotive | |||||||||||||||||||||
Not Available Online | Automotive | |||||||||||||||||||||
Not Available Online | Automotive | |||||||||||||||||||||
Not Available Online | Automotive | AEC-Q100 | Reel | B72510E 250K 72 | ||||||||||||||||||
Not Available Online | Automotive | MLVs | PCB Mount | SMD/SMT | 20 VAC | 26 VDC | 400 A | 3 J | - 55 C | + 125 C | Reel | CT1210K20AUTOG | ||||||||||
Mfr: B72530E1250K62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors COMPLETE MFG PN 871-B72530E1250K062 | Not Available Online | Automotive | AEC-Q100 | Reel | B72530E1250K 62 | |||||||||||||||||
Mfr: B72530E350K62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors COMPLETE MFG PN 871-B72530E0350K062 | Not Available Online | Automotive | AEC-Q100 | Reel | B72530E 350K 62 | |||||||||||||||||
Not Available Online | Automotive | |||||||||||||||||||||
Not Available Online | Automotive | MLVs | Reel | |||||||||||||||||||
Mfr: B72530E1170K62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors COMPLETE MFG PN 871-B72530E1170K062 | Not Available Online | Automotive | AEC-Q100 | Reel | B72530E1170K 62 | |||||||||||||||||
Mfr: B72540E1300K62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors COMPLETE MFG PN 871-B72540E1300K062 | Not Available Online | Automotive | MLVs | AEC-Q100 | Reel | B72540E1300K 62 | ||||||||||||||||
Mfr: B72540E170K62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors COMPLETE MFG PN 871-B72540E0170K062 | Not Available Online | Automotive | MLVs | AEC-Q100 | Reel | B72540E 170K 62 | ||||||||||||||||
Mfr: B72580E250K62 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors COMPLETE MFG PN 871-B72580E0250K062 | Not Available Online | Automotive | AEC-Q100 | Reel | B72580E 250K 62 | |||||||||||||||||
Not Available Online | Automotive | AEC-Q100 | Reel | B72500E 250K 70 | ||||||||||||||||||
Mfr: B72500E5250L60 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors COMPLETE MFG PN 871-B72500E5250L060 | Not Available Online | Automotive | AEC-Q100 | Reel | B72500E5250L 60 | |||||||||||||||||
Not Available Online | Automotive | AEC-Q100 | Reel | B72520E 300K 72 | ||||||||||||||||||
Not Available Online | Automotive | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 200 A | 1 J | 550 pF | - 55 C | + 125 C | Reel | CT1206K25AUTOG |