Varistors
29,029 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VC121030H620DP TTI: VC121030H620DP KYOCERA AVX Availability: 42,000In StockVaristors 21VAC 30VDC 1.2J 185 0pF 41 V 67V | 42,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 220 A | 1.2 J | 1.85 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: ERZ-V14D431 TTI: ERZ-V14D431 Panasonic Industry Availability: 1,700In Stock6,000 On Order Expected 27-Apr-27 Varistors NEW SMALLER VERSION 667-ERZ-E11A431 | 1,700In Stock6,000 On Order Expected 27-Apr-27 | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 6 kA | 155 J | 450 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-V14D471 TTI: ERZ-V14D471 Panasonic Industry Availability: 9,800In StockVaristors NEW SMALLER VERSION 667-ERZ-E11A471 | 9,800In Stock | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 15.5 mm | 6 kA | 175 J | 400 pF | - 40 C | + 85 C | Bulk | ||||||
8,150In Stock | LA | MOVs | PCB Mount | Radial | 1 kVAC | 1.2 kVDC | 1.6 kV | 2.42 kV | 20 mm | 6.5 kA | 360 J | 250 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V275LA40BP TTI: V275LA40BP Littelfuse Availability: 3,400In Stock15,000 On Order Expected 05-Apr-27 Varistors 275V 900pF | 3,400In Stock15,000 On Order Expected 05-Apr-27 | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 389 V to 453 V | 680 V | 20 mm | 6.5 kA | 140 J | 900 pF | - 55 C | + 85 C | Bulk | ||||||
6,000In Stock | LA | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 610 V to 720 V | 1.06 kV | 20 mm | 6.5 kA | 160 J | 600 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: B72220S2271K101 TTI: B72220S2271K101 TDK Availability: 29,400In StockVaristors 275VAC 10% 20mm AdvanceD | 29,400In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 21.5 mm | 1 kA | 215 J | 850 pF | - 40 C | + 105 C | Bulk | ||||||
192,000In Stock | Standard CeraDiodes | MLVs | PCB Mount | SMD/SMT | SOD-523 | 5.6 VDC | 6.4 V | 19 V | 1 kA | 470 pF | - 40 C | + 85 C | Reel | B72500D 50A 60 B72500D0050A060 | ||||||||
Mfr: B72220S0271K101 TTI: B72220S0271K101 TDK Availability: 8,250In Stock15,100 On Order Expected 24-Dec-26 Varistors 275VAC 10% 20mm StandarD | 8,250In Stock15,100 On Order Expected 24-Dec-26 | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 20 mm | 8 kA | 151 J | 630 pF | - 40 C | + 105 C | Bulk | B72220S271K101 | |||||
Mfr: B72220S0301K101 TTI: B72220S0301K101 TDK Availability: 7,200In StockVaristors 300VAC 10% 20mm StandarD | 7,200In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 20 mm | 8 kA | 173 J | 580 pF | - 40 C | + 105 C | Bulk | B72220S301K101 | |||||
Mfr: VC121060J121DP TTI: VC121060J121DP KYOCERA AVX Availability: 1,000In StockVaristors 42VAC 60VDC 1.5J 400 pF 76 V 120V | 1,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 42 VAC | 60 VDC | 76 V | 120 V | 250 A | 1.5 J | 400 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: ERZ-V10V471CS TTI: ERZ-V10V471CS Panasonic Industry Availability: 600In StockVaristors ZNR Transient/Surge Absorbers Type D | 600In Stock | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 3.5 kA | 85 J | 230 pF | - 40 C | + 85 C | Bulk | ||||||
2,000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 275 VAC | 350 VDC | 430 V | 710 V | 400 A | 8.6 J | 50 pF | - 40 C | + 85 C | Reel | B72650M271K72 | ||||||
11,000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 300 VAC | 385 VDC | 470 V | 775 V | 400 A | 9.6 J | 45 pF | - 40 C | + 85 C | Reel | B72650M301K72 | ||||||
Mfr: TMOV20RP625E TTI: TMOV20RP625E Littelfuse Availability: 100In Stock1,200 On Order Expected 16-Dec-26 Varistors THERMALLY PROTECTED VARISTOR 20MM | 100In Stock1,200 On Order Expected 16-Dec-26 | TMOV | MOVs | PCB Mount | Radial | 625 VAC | 1.1 kVDC | 1.1 kV | 1.65 kV | 20 mm | 10 kA | 400 J | 250 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: ERZ-V20D101 TTI: ERZ-V20D101 Panasonic Industry Availability: 1,750In StockVaristors 100V 6500A ZNR SUR ABSORBER 20MM | 1,750In Stock | V | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 20 mm | 10 kA | 70 J | 6.5 nF | - 40 C | + 85 C | Bulk | ||||||
11,200In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 250 VAC | 390 VDC | 390 V | 650 V | 14 mm | 4.5 kA | 100 J | 510 pF | - 40 C | + 85 C | Bulk | |||||||
144In Stock | DA | MOVs | PCB Mount | SMD/SMT | 320 VAC | 420 VDC | 510 V | 830 V | 40 mm | 40 kA | 460 J | 3.8 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: ERZ-V07D180 TTI: ERZ-V07D180 Panasonic Industry Availability: 1,500In Stock4,000 On Order Expected 11-Jan-27 Varistors 18V 250A ZNR SUR ABSORBER 7MM | 1,500In Stock4,000 On Order Expected 11-Jan-27 | V | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 7 mm | 500 A | 1.1 J | 3.8 nF | - 40 C | + 85 C | Bulk | ||||||
12,000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 14 VAC | 16 VDC | 24.5 V | 40 V | 1.2 kA | 5.8 J | 15 nF | - 55 C | + 150 C | AEC-Q100 | Reel | CT2220S14BAUTOE2G2 | |||||
1,750In Stock22,732 On Order Expected 02-Dec-26 | ZA | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 42 V to 52 V | 89 V | 10 mm | 500 A | 4.5 J | 2 nF | - 55 C | + 85 C | Bulk | |||||||
5,000In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 275 VAC | 369 VDC | 430 V | 710 V | 250 A | 8 J | 80 pF | - 55 C | + 125 C | Reel | |||||||
Mfr: ERZ-V10D102 TTI: ERZ-V10D102 Panasonic Industry Availability: 400In StockVaristors 1KV 2500A ZNR SUR ABSORBER 10MM | 400In Stock | V | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 10 mm | 3.5 kA | 140 J | 110 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VG181238U770DP TTI: VG181238U770DP KYOCERA AVX Availability: 2,000In Stock58,000 On Order Expected 14-Jan-27 Varistors 30VAC 38VDC 4.2J 130 0pF 47 V 77V | 2,000In Stock58,000 On Order Expected 14-Jan-27 | VG | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 800 A | 4.2 J | 1.3 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC080530A650RP TTI: VC080530A650RP KYOCERA AVX Availability: 92,000In StockVaristors 65VAC 30VDC 0.1J 90p F 41 V 67V | 92,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 30 A | 100 mJ | 90 pF | - 55 C | + 125 C | Reel |