ZA - Varistors
1,220 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ZA | 45 VDC | 110 V | Reel | |||||||||||||||||
0In Stock | ZA | 22 VDC | 53 V | Reel | |||||||||||||||||
0In Stock | ZA | 31 VDC | 76 V | Reel | |||||||||||||||||
0In Stock | ZA | 18 VDC | 43 V | Bulk | |||||||||||||||||
0In Stock | ZA | 385 VDC | 775 V | 35 pF | Bulk | ||||||||||||||||
0In Stock | ZA | 180 VDC | 360 V | Reel | |||||||||||||||||
0In Stock | ZA | 300 VDC | 595 V | Reel | |||||||||||||||||
0In Stock | ZA | 153 VDC | 300 V | Reel | |||||||||||||||||
0In Stock | ZA | 127 VDC | 250 V | Reel | |||||||||||||||||
0In Stock | ZA | 45 VDC | 110 V | 10 nF | Bulk | ||||||||||||||||
0In Stock | ZA | 18 VDC | 43 V | Reel | |||||||||||||||||
0In Stock | ZA | 38 VDC | 93 V | Reel | |||||||||||||||||
0In Stock | ZA | 615 VDC | 1.24 kV | Bulk | |||||||||||||||||
0In Stock | ZA | 56 VDC | 135 V | 1.5 nF | Reel | ||||||||||||||||
0In Stock | ZA | 170 VDC | 340 V | Reel | |||||||||||||||||
0In Stock | ZA | 127 VDC | 250 V | Reel | |||||||||||||||||
0In Stock | ZA | 81 VDC | 175 V | Bulk | |||||||||||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 125 VAC | 153 VDC | 300 V | 7 mm | 1.2 kA | 200 pF | - 55 C | + 85 C | Reel | ||||||||
Mfr: V27ZA2PX2661 TTI: V27ZA2PX2661 Littelfuse Availability: Not Available OnlineVaristors 17 VAC 2.5J 53V-CL 500A-P | Not Available Online | ZA | Bulk | ||||||||||||||||||
Mfr: V33ZA1PX3062 TTI: V33ZA1PX3062 Littelfuse Availability: Not Available OnlineVaristors 20 VAC 1.2J 65V-CL 250A-P | Not Available Online | ZA | PCB Mount | Radial | 20 VAC | 26 VDC | 2.5 V | 250 A | 1.2 J | 790 pF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 125 VAC | 153 VDC | 300 V | 14 mm | 4.5 kA | 1.1 nF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 75 VAC | 102 VDC | 205 V | 5 mm | 100 A | 70 pF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 59 V | 5 mm | 100 A | 300 pF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 4 VAC | 5 VDC | 30 V | 5 mm | 50 A | 1.4 nF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 595 V | 5 mm | 400 A | 55 pF | - 55 C | + 85 C |